Overview of ESDA7P60-1U1M by STMicroelectronics
The ESDA7P60-1U1M is a high-power transient voltage suppressor (TVS) diode designed to manage voltage spikes and protect sensitive electronics from transient voltage events. This component is characterized by its ability to provide robust protection with a reverse breakdown voltage nominally set at 6.8 V, with a maximum rating of 7.2 V. The clamping voltage reaches up to 11.6 V, which indicates its effectiveness in shunting excess voltage while limiting stress on the protected circuitry.
Manufactured by STMicroelectronics, the ESDA7P60-1U1M is constructed using silicon as the diode element material, and it operates with an avalanche technology that enhances its performance in transient suppression scenarios. The component is compliant with the Reach and RoHS regulations, making it suitable for applications requiring environmentally friendly solutions.
With a moisture sensitivity level of 1, the part is designed to endure a variety of conditions, fitting well into environments ranging from -55 °C to a maximum of 150 °C. This broad operational temperature range makes it versatile for different applications. This device comes in a surface mount package, tailored for efficient integration into modern electronic designs. Note that as of the current writing, the factory lead time for this part is estimated at 15 weeks.
Industry Applications for ESDA7P60-1U1M
Given its specifications, the ESDA7P60-1U1M could find utility across various industries. Here are some potential applications:
- Telecommunications: This component might be utilized in communication devices to protect against voltage surges caused by electromagnetic interference or lightning strikes. The effective clamping voltage could help protect components in base stations or cellular devices, ensuring reliability in signal transmission.
- Consumer Electronics: Devices such as smartphones, tablets, and gaming consoles might employ the ESDA7P60-1U1M to safeguard sensitive circuitry from transient events during operation. Its small footprint and surface mount design lend themselves to compact designs, crucial for modern consumer devices.
- Internet of Things (IoT): In IoT applications, where numerous sensors and devices communicate wirelessly, integrating a transient voltage suppressor like the ESDA7P60-1U1M could potentially enhance the durability of these nodes against power surges, ensuring longevity and stable operation.
- Smart Cities: The integration of various sensors and control systems within smart city infrastructures could benefit from the protective features of this device. It might be used in smart traffic lights, environmental monitoring systems, and other connected devices to ensure they are shielded from transient voltages.
- Healthcare: Potential use in medical devices may exist, especially in those where electronic reliability is critical for patient safety. The ESDA7P60-1U1M could help protect critical monitoring and diagnostic instruments from voltage spikes that could lead to malfunction.
It is essential to note that these potential industry applications are only conceptual and illustrative; verification by engineering and design teams for adherence to industry standards and specific application requirements is strongly recommended.
About STMicroelectronics
STMicroelectronics is a global leader in semiconductor solutions, focusing on various electronic components, including diodes, transistors, and integrated circuits. They have an extensive portfolio that includes devices designed for transient suppression, such as the ESDA7P60-1U1M. Their products are known for reliability and compliance with stringent industry standards.
Within the realm of transient suppressors, STMicroelectronics offers various components that serve similar functions to the ESDA7P60-1U1M, designed for applications requiring robust over-voltage protection. The company is committed to innovation, providing solutions that cater to the evolving needs of industries ranging from automotive to consumer electronics.
Research Price and Stock for ESDA7P60-1U1M by STMicroelectronics on Findchips.com
For those interested in acquiring the ESDA7P60-1U1M, it is advisable to conduct research on stock and pricing through Findchips. This resource provides a comprehensive overview of availability from various distributors and can assist in identifying the most favorable purchasing options. You can also explore the broader category of Transient Suppressors to find alternate parts that might meet similar application needs, either from STMicroelectronics or other manufacturers.
The ESDA7P60-1U1M has historically been available through several distributors, including:
- Win Source Electronics
- EBV Elektronik
- Chip One Stop
- Future Electronics
- Avnet Silica
However, it is important to verify current stock levels and pricing directly on Findchips, as availability may vary.