ESDALC6V1W5 by STMicroelectronics

Overview of ESDALC6V1W5 by STMicroelectronics

The ESDALC6V1W5 is a quad Transil™ array designed specifically for electrostatic discharge (ESD) protection. This diode, manufactured by STMicroelectronics, is tailored for safeguarding sensitive electronics against ESD damage without compromising the overall performance of the device it protects. Its specifications include a maximum clamping voltage, a compact SOT-323 diode case style suitable for space-constrained applications, 5 pins for connectivity, an operating voltage of 6.1V, and a power dissipation capacity of up to 25W. This component falls within the ESDAL series product range and is RoHS compliant, underscoring STMicroelectronics’ commitment to producing environmentally safe electronic components.

Noteworthy attributes from the provided Part Data Attributes include its active life cycle status, a breakdown voltage range from 6.1V to 7.2V with a nominal of 6.65V, and uncommon features such as low capacitance and low leakage current which are critical for applications needing minimal power loss and high efficiency. Its four elements are configured as a common anode, making it a versatile choice for unidirectional transient voltage suppression. Its technical specifications also highlight a moisture sensitivity level of 1, indicating its resilience to moisture-induced damage during soldering and operational processes.

Industry Applications for ESDALC6V1W5

The versatility and robust protection offered by the ESDALC6V1W5 make it suitable for a broad array of industry applications, though its integration into any specific product or system would necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are potential areas where this component might be utilized:

  • Internet of Things (IoT) devices, where it could potentially be used to protect sensors and microcontrollers from ESD, thereby ensuring reliability and longevity in varied environments.
  • In Transportation and Logistics, for safeguarding GPS units and other sensitive navigation electronics from transient voltages that could otherwise impair their functionality.
  • Consumer Electronics such as smartphones, tablets, and laptops might incorporate the ESDALC6V1W5 within their design to protect interfaces like USB and HDMI ports from ESD damage, which is common during daily use.
  • Industrial Automation systems, where it could be applied to protect control units and sensors from electrostatic discharges in electrically noisy industrial environments, thus ensuring uninterrupted operation and longevity of machinery.

It is important to note that these potential industry applications are only conceptual/illustrative and necessitate dedicated engineering review to ascertain suitability and regulatory compliance.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. Their expertise in Transient Suppressors as part of their broader diodes product portfolio positions them as a preferred manufacturer for components that require electrostatic discharge protection, surge protection, and reliable performance under varied electrical stresses. The ESDALC6V1W5 is a testament to STMicroelectronics’ dedication to innovation, reliability, and environmental stewardship in semiconductor design and manufacturing. Known for a wide array of products including microcontrollers, sensors, and power management ICs, STMicroelectronics consistently invests in developing technologies that address critical needs across a multitude of industries.

Where to Find ESDALC6V1W5 by STMicroelectronics

To source the ESDALC6V1W5, findchips.com offers a comprehensive platform where prospective buyers can compare current stock levels and pricing from various distributors. While historically, the ESDALC6V1W5 has been available through distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics, it is advisable to check findchips.com for up-to-date availability and pricing information. The platform not only lists distributors for the ESDALC6V1W5 but also provides a gateway to explore other Transient Suppressors offered by STMicroelectronics or alternative manufacturers, enabling users to make informed procurement decisions that best fit their application requirements.

Compare pricing for ESDALC6V1W5 and other Transient Suppressors / Diodes at findchips.com