ESDCAN24-2BLY by STMicroelectronics

Overview of ESDCAN24-2BLY by STMicroelectronics

The ESDCAN24-2BLY is an automotive dual-line TVS (Transient Voltage Suppressor) diode designed for CAN bus applications within a 12 V system, encapsulated in a compact SOT23-3L package. Manufactured by STMicroelectronics, this component is tailored to provide robust protection against transient voltage spikes and surges, which are common in automotive environments and can potentially damage sensitive electronic circuits. It features a breakdown voltage of nominally 29.5 V, a maximum clamping voltage of 43 V, and can dissipate up to 230 W of peak pulse power (transient). This silicon-based, bidirectional diode ensures safety and reliability of automotive electronic systems by protecting against sudden overvoltage events that can occur due to external sources like lightning or internal disturbances such as power switching.

Particularly notable attributes include its compliance with RoHS, which ensures that it is free from hazardous substances, making it environmentally friendly. It carries an EAR99 ECCN code, meaning it’s generally eligible for export without specific license controls, and its HTS code is 8541.10.00.50, placing it in the category of semiconductor devices. The device supports surface-mount technology, making it suitable for automated assembly processes, and it is designed to be reflow-solderable at a peak temperature of 260 °C for up to 30 seconds. The part is also characterized by its operation over a wide temperature range from -40 °C to +150 °C, enhancing its suitability for harsh automotive environments. Its moisture sensitivity level (MSL) is rated at 1, indicating its high resilience against moisture-induced damage during storage and handling.

Industry Applications for ESDCAN24-2BLY

The ESDCAN24-2BLY by STMicroelectronics, with its robust design and specific electrical characteristics, is well-suited for a variety of industry applications beyond its primary design for automotive CAN bus systems. Possible use cases span diverse sectors, reflecting the part’s flexibility in safeguarding electronic systems against electrical transients. It’s important to note, however, that these potential applications are conceptual and necessitate thorough evaluation by engineering and design teams to ensure compatibility and safety.

  • Financial Technology (Fintech): In fintech applications, such as ATMs or payment terminals, reliability and security are paramount. The ESDCAN24-2BLY could potentially be used to protect network communication lines against ESD and other overvoltage conditions, ensuring the integrity of financial transactions and data communications.
  • Automotive: Given its design for CAN bus systems within a 12 V system, it naturally fits into various automotive applications beyond the powertrain, including infotainment systems, ADAS (Advanced Driver-Assistance Systems), and vehicle-to-everything (V2X) communications. Its ability to withstand harsh automotive temperatures and environments makes it an ideal choice for these applications.
  • Industrial Automation: Industrial environments often encounter high levels of electrical noise and transient voltages. Devices like ESDCAN24-2BLY could be instrumental in protecting communication buses and sensitive control units within automation equipment, robotics, and sensor networks.
  • Telecommunications Equipment: Telecom infrastructure components such as routers, switches, and base stations could benefit from the transient voltage suppression capabilities of ESDCAN24-2BLY, safeguarding against lightning-induced surges and other voltage anomalies common in outdoor and high-altitude installations.

These are illustrative examples, and the feasibility of using ESDCAN24-2BLY in such applications should be validated by technical analysis.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, notably in the development and manufacturing of a wide range of electronic components, including Transient Suppressors. Their extensive product portfolio covers various aspects of automotive, industrial, IoT (Internet of Things), mobile, and consumer electronics applications. With a commitment to innovation and quality, STMicroelectronics designs components that meet the stringent requirements of each sector.

When it comes to Transient Voltage Suppressors, STMicroelectronics offers an array of solutions including the ESDCAN24-2BLY, which showcases their expertise in creating robust protection devices for sensitive electronic circuits. By employing advanced semiconductor materials and innovative packaging technologies, STMicroelectronics ensures their products offer efficient, compact, and reliable protection suitable for a wide range of application scenarios.

Where to Find ESDCAN24-2BLY by STMicroelectronics

For those looking to incorporate ESDCAN24-2BLY into their designs, findchips.com offers a comprehensive and up-to-date resource to research purchase options. By visiting the site, users can compare prices, check stock levels, and find detailed part information from a variety of distributors. While availability can vary, distributors such as Wuhan P&S, LCSC, Chip Stock, Bristol Electronics, Quest Components, Avnet Americas, Future Electronics, RS, and Mouser Electronics have historically stocked ESDCAN24-2BLY. However, for the most current availability and pricing information, always refer to findchips.com. Additionally, you can explore other Transient Suppressors from STMicroelectronics or alternate manufacturers to find parts that best suit your specific needs.

Compare pricing for ESDCAN24-2BLY and other Transient Suppressors / Diodes at findchips.com