Overview of ESDL4151MX4T5G by onsemi
The ESDL4151MX4T5G is a 15 V bidirectional low capacitance ESD protection diode, specifically geared towards providing safety for high-speed data lines. Its small form factor, encapsulated in an X3DFN2 package (1.0×0.6, 0.65P), suits it for compact electronic assemblies where space is at a premium. This component is designed to shield sensitive circuitry from electrostatic discharge (ESD) and voltage surges, acting as a crucial guard in various advanced electronic systems.
The technical characteristics of ESDL4151MX4T5G include a breakdown voltage range of 15.5 V to 19.5 V and a maximum clamping voltage of 26 V, highlighting its capability to manage transient voltage efficiently. The diode is bidirectional, presenting protective qualities in both directions which increases its versatility in circuit design. With its packaging indicated as moisture sensitivity level 1, it is highly durable against environmental factors during assembly processes. The diode’s operational temperature range from -55 °C to 150 °C also ensures reliability in extreme conditions. The part is also described as having “excellent clamping capability” and “low capacitance,” making it apt for protecting high-speed interfaces without significant signal integrity loss. Importantly, this device is compliant with IEC standards 61000-4-2 for ESD and 61000-4-5 for surge immunity, confirming its suitability in stringent applications.
The part is marked as being in the “End Of Life” phase of its lifecycle as noted by onsemi, potentially making availability more limited in the future. Factory lead time is currently listed at 4 weeks.
Industry Applications for ESDL4151MX4T5G
The ESDL4151MX4T5G could potentially serve several industries that require stringent data protection and reliability. The following are illustrative examples of where this diode might be used:
- Consumer Electronics: In devices such as smartphones, laptops, and tablets where protection against ESD is crucial for the longevity and functionality of high-speed data ports like USB and HDMI.
- Telecommunications: Network equipment such as routers and switches could benefit from this diode to safeguard against surges transmitted through network cables, potentially maintaining service integrity and continuity.
- Industrial Automation: In industrial settings, controls and sensor systems possibly use devices like ESDL4151MX4T5G to prevent equipment failure due to unexpected power surges or static discharges.
- Computing and Data Storage: Applications within servers and storage systems might integrate these diodes to protect against electrical interferences that could corrupt data or damage physical components.
It’s important to note that these applications are conceptual and would require further validation by engineering teams to check for compliance with specific industry standards and performance criteria.
About onsemi
onsemi is a recognized leader in the semiconductor sector, noted for its focus on power and sensing technologies. Their proficiency in Transient Suppressors is well supported by innovations such as the ESDL4151MX4T5G and other related ESD protection diodes, which offer solutions for various electronic assembly challenges. onsemi provides a wide range of diodes and other semiconductor products that cater to industries like automotive, renewable energy, and consumer electronics, aligning with energy efficiency and advanced technology demands.
Where to Find ESDL4151MX4T5G by onsemi
Procuring the ESDL4151MX4T5G can be done through various electronic component distributors. Findchips.com offers immediate access to pricing and availability from several distributors, including historically from Newark. However, for current availability and latest prices, potential buyers should verify on findchips.com. The search function on Findchips allows comparisons across different distributors and provides options to review similar Transient Suppressors from onsemi or other manufacturers, ensuring the best choice in terms of cost and features for specific applications.