Overview of ESDM3551MXT5G by onsemi
The ESDM3551MXT5G by onsemi is an ESD protection diode designed specifically for CC and SBU protection in USB 3.x applications. This part is characterized by a breakdown voltage ranging from 5.6 V to 7 V and a nominal breakdown voltage of 6.3 V. One of the standout features of ESDM3551MXT5G is its excellent clamping capability, with a maximum clamping voltage of 8.2 V, which is crucial for protecting sensitive circuits from electrical surges and spikes.
This component is housed in an X3DFN-2 package, which is a small form factor measuring only 2 pins, making it suitable for compact designs. The diode supports a maximum operating temperature of 150°C and a minimum of -55°C, offering robust performance in a wide range of environmental conditions. Additionally, the ESDM3551MXT5G is compliant with major standards such as IEC-61000-4-2 and ISO 10605, ensuring reliability and safety in its applications.
The device is also recognized for its low capacitance, which is crucial for maintaining signal integrity in high-speed applications, a feature particularly important in USB 3.x technologies. Manufactured by onsemi, known for their robust semiconductor solutions, the ESDM3551MXT5G promises performance and reliability. This part is currently listed as “End Of Life,” which suggests that availability might be limited, and alternatives may need to be considered soon.
Industry Applications for ESDM3551MXT5G
This ESD protection diode could potentially find applications in various high-tech industries, given its features which support high reliability and performance in protecting sensitive circuitry from electrical disturbances. The following are some conceptual uses:
- Consumer Electronics: This part could be integrated into devices like smartphones or tablets to protect USB ports from electrostatic discharges, possibly extending the device’s shelf life. The low capacitance feature is critical in maintaining the functionality of high-speed interfaces like USB 3.x.
- Computing and Data Storage: The ESDM3551MXT5G could help in the protection of critical components in laptops, desktops, and servers, especially those with USB 3.x interfaces. Its excellent clamping capability might safeguard against power surges, hence minimizing data loss risks.
- Telecommunications: Telecom equipment, which requires high levels of protection against electrical disturbances, might benefit from the robust protection characteristics of this diode. The integration of such components might improve the reliability of telecommunication devices in adverse conditions.
- Industrial Automation: In automated production lines, precision and protection against unexpected power spikes are essential. The ESDM3551MXT5G could possibly protect sensitive sensor interfaces and communication ports.
- Electronic Manufacturing: Manufacturing environments dealing with high-speed electronic applications might utilize this component to safeguard their manufacturing equipment and testing stations.
Note: The applications mentioned above are conceptual and require analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements.
About onsemi
onsemi is a prominent player in the semiconductor industry, known for its comprehensive range of diodes, including an impressive lineup of Transient Suppressors. Their products, such as the ESDM3551MXT5G, exemplify their commitment to providing solutions that offer both performance and reliability. These components are particularly prized for their robustness and ability to preserve the integrity and lifespan of electronic devices across various applications.
Where to Find ESDM3551MXT5G by onsemi
To purchase the ESDM3551MXT5G, you can explore various distributors. Historically, it has been available through distributors including Flip Electronics, Rochester Electronics, Verical, Arrow Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing, visiting findchips.com is recommended. On this platform, you can also compare the Transient Suppressors from onsemi or other manufacturers, providing a broader perspective on available options that might suit your specific needs.