ESP32-C3-MINI-1-H4 by Espressif Inc

Overview of ESP32-C3-MINI-1-H4 by Espressif Inc.

The ESP32-C3-MINI-1-H4 is a highly integrated, surface-mount module featuring the ESP32-C3FH4 chipset, optimized for both Bluetooth and Wi-Fi communications. This module is encapsulated in a compact MODULE-53 package and includes a PCB antenna with dimensions of 16.6 mm in length and 13.2 mm in width, with a height of just 2.55 mm. It operates over a temperature range from -40°C to +105°C, making it suitable for environments that experience extreme temperatures. Crafted using CMOS technology, the ESP32-C3-MINI-1-H4 supports a supply voltage range from 3 V to 3.6 V, with a nominal voltage of 3.3 V.

This module is characterized by its numerous terminals (53 in total) and its robust design which is tailored for rapid, seamless integration into various microelectronic assemblies. The part is also designed for longevity and reliability with features such as moisture sensitivity level 3, RoHS compliance, and REACH compliance, ensuring its suitability for global markets.

Industry Applications for ESP32-C3-MINI-1-H4

Given its versatile features, the ESP32-C3-MINI-1-H4 could potentially be utilized across various industries:

  • Consumer Electronics: This module could be integrated into smart home devices, such as smart speakers and security systems, where its dual Wi-Fi and Bluetooth capabilities enable enhanced connectivity and control.
  • Industrial Automation: The robust operating temperature range and wireless module features might allow for deployment in industrial control systems, helping to facilitate machine-to-machine communication.
  • Internet of Things (IoT): As IoT devices often require low power consumption and reliable data transmission, the ESP32-C3-MINI-1-H4 could potentially be used in various IoT sensors and actuators deployed in smart city infrastructure.
  • Telecommunications: This module might also find applications in telecommunication equipment, where stable and secure wireless connectivity is essential.
  • Electronic Manufacturing: The module’s small footprint and high integration can benefit compact product designs frequently seen in modern electronics manufacturing.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Espressif Inc.

Espressif Systems is a prominent player in the field of high-performance Other uPs/uCs/Peripheral ICs, specializing in wireless communication and Internet of Things (IoT) solutions. The company is well-regarded for its innovative products including ESP32-C3-MINI-1-H4, which demonstrates its commitment to providing advanced technology and solutions in microcontrollers and processors.

Espressif’s product line extends beyond individual microcontrollers to complete modules and platforms that stand out in terms of their integration, performance, and cost-effectiveness. Their parts are known for their open-source programming model, which supports the larger engineering community in rapidly developing applications over their platforms.

Where to Find ESP32-C3-MINI-1-H4 by Espressif Inc

To source the ESP32-C3-MINI-1-H4 component, prospective buyers are encouraged to visit findchips.com. Here, you can also compare this part with other Other uPs/uCs/Peripheral ICs. While historical data has shown availability at distributors such as EBV Elektronik, TME, Future Electronics, Mouser Electronics, and DigiKey, current stock levels and pricing can vary.

Therefore, it’s advisable to check up-to-date information on availability and price on findchips.com prior to making a purchasing decision.

Compare pricing for ESP32-C3-MINI-1-H4 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com