ESP32-C3-MINI-1-N4 by Espressif Inc

Overview of ESP32-C3-MINI-1-N4 by Espressif Inc.

The ESP32-C3-MINI-1-N4 is a CMOS, SoC module designed for RF transmission and reception, encapsulated in a MODULE-53 package with a PCB trace antenna suited for surface-mounted designs. This multi-protocol module operates at a frequency specifically tailored for Bluetooth applications, with a broad operating temperature range from -40°C to +85°C, making it highly versatile for various environmental conditions. Manufactured by Espressif Inc., it is a testament to their expertise in producing advanced microcontroller units (MCUs) and peripheral integrated circuits (ICs), with special focus on wireless communication solutions.

The module boasts several critical attributes that underline its utility in a wide range of applications. It is compliant with RoHS standards, underscoring its environmental friendliness. Its operational voltage range is from 3 V to 3.6 V, with a nominal operating voltage of 3.3 V, fitting comfortably within the standard power supply levels for most digital and IoT devices. Moreover, the ESP32-C3-MINI-1-N4’s maximum reflow temperature of 250°C for 30 seconds aligns with common soldering processes, facilitating easy integration into various designs. With a form factor dimensions of 16.6 mm in length and 13.2 mm in width, and a maximum seated height of 2.55 mm, this module is compact enough for use in space-constrained applications.

This part falls under the Other uPs/uCs/Peripheral ICs subcategory, part of the broader category of Microcontrollers and Processors. This categorization suggests its utility in providing specialized control or functionality beyond that of a standard microcontroller or processor, particularly in wireless communication applications.

Industry Applications for ESP32-C3-MINI-1-N4

The versatile features of the ESP32-C3-MINI-1-N4 align it with a myriad of potential industry applications. While these potential applications provide a starting point for consideration, it is essential to undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The potential applications of the ESP32-C3-MINI-1-N4, due to its characteristics, might include:

  • Internet of Things (IoT): Its low power consumption and wireless communication capabilities could make it a potential candidate for various IoT devices, including smart thermostats, lighting controls, and security cameras.
  • Consumer Electronics: Given its compact size and Bluetooth functionality, it could possibly be used in wearable technology, such as fitness trackers and smartwatches, as well as in wireless audio devices like headphones and speakers.
  • Industrial Automation: The module might be suitable for use in automated control systems within industrial environments, especially for wireless sensor networks and remote monitoring applications, due to its reliable RF performance and broad operating temperature range.
  • Smart Cities: Its potential for enabling wireless connectivity in urban infrastructure projects, such as smart street lighting or traffic management systems, could contribute significantly to the development of smart city solutions.
  • Education and Research: Might be employed in educational kits and research projects to teach and explore wireless communication principles, especially in courses and initiatives focused on electronics and computer science.

Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Espressif Inc.

Espressif Inc. is a leading figure in the field of wireless communication solutions, particularly known for their work within the Other uPs/uCs/Peripheral ICs subcategory of Microcontrollers and Processors. The company has carved a niche for itself by focusing on low-power, highly integrated wireless SoCs which are ideally suited for smart devices within IoT applications. The ESP32-C3-MINI-1-N4 is among their offerings that stand out for its compact size, low power consumption, and WiFi/Bluetooth capabilities. Espressif Inc.’s commitment to innovation is reflected in their product lineup, which includes a range of ICs for networked smart devices, offering developers versatility and reliability for their design needs.

Where to Find ESP32-C3-MINI-1-N4 by Espressif Inc

To source the ESP32-C3-MINI-1-N4, your first destination should be findchips.com. Our website offers comprehensive real-time data on stock levels, pricing, and availability from a wide range of distributors. While the ESP32-C3-MINI-1-N4 has historically been available at distributors such as Win Source Electronics, LCSC, EBV Elektronik, CHIPMALL.COM LIMITED, TME, Future Electronics, Mouser Electronics, and DigiKey, it is crucial to verify current availability and pricing through findchips.com. Additionally, for those considering alternatives, the site provides access to a broad array of Other uPs/uCs/Peripheral ICs, offering parts from Espressif Inc. and other manufacturers to ensure you find the best fit for your application.

Compare pricing for ESP32-C3-MINI-1-N4 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com