Overview of ESP32-C6-MINI-1-N4 by Espressif Inc.
The ESP32-C6-MINI-1-N4 is a system on chip (SoC) module based on the ESP32-C6 architecture that integrates multiple communication protocols. This module supports Wi-Fi 6 in the 2.4 GHz band, Bluetooth 5, Zigbee 3.0, and Thread, making it versatile for various applications that require wireless communication capabilities. Designed for low power consumption, the ESP32-C6-MINI-1-N4 is compact in size, measuring 16 mm in length and 13.2 mm in width, with a seated height of up to 2.55 mm. It features a total of 53 terminals and is designed for surface mount technology (SMD) integration.
Being pin-to-pin compatible with the ESP32-C3-MINI series module enhances its usability in existing designs, allowing for easier transitions between the two modules without significant redesign efforts. This characteristic is particularly beneficial for engineers and designers looking to upgrade their devices to leverage the latest wireless standards.
The operating temperature range of the ESP32-C6-MINI-1-N4 spans from -40 °C to 85 °C, catering to both industrial and consumer applications that may encounter various environmental conditions. It operates at a nominal supply voltage of 3.3 V while the maximum supply voltage is rated at 3.6 V, providing flexibility in different power scenarios. Note that the part is classified under Other uPs/uCs/Peripheral ICs in the category of Microcontrollers and Processors. As of the current writing, part life cycle code indicates to contact the manufacturer for further information.
Industry Applications for ESP32-C6-MINI-1-N4
The versatile features of the ESP32-C6-MINI-1-N4 make it suitable for a variety of industry applications. Below are several potential industries where this module might be utilized:
- Internet of Things (IoT): The combined functionality of Wi-Fi, Bluetooth, Zigbee, and Thread makes this module a potential candidate for IoT applications, possibly in smart home devices, wearable technologies, and connected sensors.
- Smart Cities: Due to its low power consumption and multiple connectivity options, this module could support smart city initiatives such as environmental monitoring systems and intelligent transportation systems that require robust and varied communication protocols.
- Consumer Electronics: The compact size and multi-protocol capabilities might allow the ESP32-C6-MINI-1-N4 to be used in a wide range of consumer electronic devices, including home assistants, personal devices, and entertainment systems.
- Robotics and Drones: In the context of robotics, this module could potentially be used for real-time location systems and for communication in autonomous drones, where reliable wireless communication is critical.
- Telecommunications: The advanced standards supported by the ESP32-C6-MINI-1-N4 could enhance telecommunication products, potentially enabling better connectivity solutions in various devices.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Espressif Inc.
Espressif Systems, known for their innovative approach in the realm of wireless connectivity, develops a range of integrated circuits (ICs) tailored for applications requiring both Wi-Fi and Bluetooth functionalities. The ESP32-C6-MINI-1-N4 offers a glimpse into their product line that emphasizes versatility, low power consumption, and a range of communication protocols, aligning with their objective of simplifying and enhancing connectivity in various electronic devices.
Espressif manufactures several other products in the category of Other uPs/uCs/Peripheral ICs, particularly focusing on microcontrollers and processors. Products such as the ESP32 series, which includes the ESP32-C3 series, showcase similar functionalities with varying specifications, catering to different application needs across industries. Their commitment to research and development ensures continuous innovation, making their products relevant in the modern technological landscape.
Research Price and Stock for ESP32-C6-MINI-1-N4 by Espressif Inc on Findchips.com
For engineers and procurement professionals seeking to acquire the ESP32-C6-MINI-1-N4, it is advisable to research current stock levels and pricing at Findchips. This platform also provides insights into availability across various distributors. Historically, the part has been available at distributors such as:
- EBV Elektronik
- TME
- Future Electronics
- Mouser Electronics
- DigiKey
Visit Findchips to verify current stock levels and pricing details, and to explore the subcategory of Other uPs/uCs/Peripheral ICs for alternate parts that may be offered by Espressif or other manufacturers. This research will assist in making informed decisions regarding procurement and application development.