Overview of ESP32-D0WD-V3 by Espressif Inc.
The ESP32-D0WD-V3 is a compact and versatile telecom circuit integrated into a QFN-48 package that incorporates a myriad of features designed to meet the demands of modern communication systems. This part includes a multiprotocol module that supports Bluetooth 4.2 (both Basic Rate and Enhanced Data Rate) and Bluetooth Low Energy (LE), as well as IEEE 802.11b/g/n standards. The operational frequency range is between 2.412GHz and 2.484GHz, and it supports a supply voltage range from 1.8V to 3.6V. It is suitable for applications that require both RF transmission and microcontroller functionalities, making it a dual-purpose solution for developers and engineers.
Manufactured by Espressif Systems (Shanghai) PTE Ltd, the ESP32-D0WD-V3 represents a shift towards more integrated solutions, which could potentially reduce the overall design complexity in various applications. As of the current writing, the part life cycle code suggests that users should contact the manufacturer for further details regarding availability and production status. The reach compliance code is marked as unknown, which may warrant further verification for specific applications.
Industry Applications for ESP32-D0WD-V3
The features of the ESP32-D0WD-V3 suggest that it could find applications across several industries, albeit with careful consideration of specific requirements and standards. Below are a few potential use cases:
- Internet of Things (IoT): Devices utilizing low-power communication protocols could leverage the Bluetooth and Wi-Fi capabilities of this part to connect to cloud services or other IoT devices. Examples might include smart home devices like thermostats or security cameras.
- Smart Cities: The integration of the ESP32-D0WD-V3 could support smart lighting systems, which require reliable wireless communication for controlling and monitoring. These systems might utilize its Bluetooth and Wi-Fi capabilities for seamless inter-device communication.
- Consumer Electronics: Products such as smart wearables or health monitoring devices could incorporate this integrated module to provide connectivity without sacrificing battery life, thanks to its low-power Bluetooth LE support.
- Augmented Reality (AR): The part’s ability to manage multiple wireless protocols could potentially support AR applications, allowing for seamless interaction between handheld devices and AR-enhanced environments.
- Security and Surveillance: Wireless cameras or alarm systems might use the ESP32-D0WD-V3 for efficient data transmission back to monitoring systems, making use of both Bluetooth for local communication and Wi-Fi for remote access.
These potential industry applications are only conceptual/illustrative and require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Espressif Inc.
Espressif Inc. is a manufacturer known for its contributions to the telecommunications circuits space, particularly in the area of integrated telecom components. The company specializes in developing low-power wireless communication solutions and has a product portfolio that includes the ESP32-D0WD-V3 as well as a variety of other similar parts. Their offerings often combine microcontroller functionalities and wireless technologies into compact, efficient modules suitable for various applications. The company’s commitment to innovation plays a crucial role in advancing IoT technologies and enhancing connectivity solutions across diverse markets.
Research Price and Stock for ESP32-D0WD-V3 by Espressif Inc on Findchips.com
To determine the current pricing and availability of the ESP32-D0WD-V3, it is recommended to check sources like Findchips.com. This platform is useful for finding stock and pricing information from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, Schukat electronic, Future Electronics, and Mouser Electronics. However, users should visit Findchips to get the most up-to-date stock levels and pricing information, as this can fluctuate based on market conditions and availability.