ESP32-S3-WROOM-1-N16R2 by Espressif Inc

Overview of ESP32-S3-WROOM-1-N16R2 by Espressif Inc.

The ESP32-S3-WROOM-1-N16R2 by Espressif Inc. is a state-of-the-art system-on-chip (SoC) module that stands out in the realm of Other uPs/uCs/Peripheral ICs. This compact module combines a powerful ESP32-S3R2 chip with 2 MB PSRAM and 16 MB SPI flash memory, all within a form factor that includes a PCB antenna suitable for a variety of RF transmission and reception applications, including both Bluetooth and WiFi capabilities. The design of this SMD (Surface-Mount Device) module adheres to modern standards with its CMOS technology, ensuring low power consumption along with high performance.

With a rectangular microelectronic assembly package measuring 25.5 mm in length and 18 mm in width, and a maximum seated height of 3.25 mm, it’s designed for applications where space and performance are critical. It supports a wide operating temperature range from -40 °C to 85 °C, making it versatile for use in various environmental conditions. Operating at a supply voltage between 3 V to 3.6 V, with a nominal voltage of 3.3 V, this device demonstrates flexibility in power supply requirements without compromising on its substantial processing capabilities.

Industry Applications for ESP32-S3-WROOM-1-N16R2

The possible industry applications for the ESP32-S3-WROOM-1-N16R2 are vast, touching on several sectors where connectivity and smart features are increasingly becoming integral. The module’s high integration, involving WiFi and Bluetooth connectivity combined with substantial on-chip memory, addresses the demands for reliable and robust wireless communication in numerous contexts.

  • Consumer Electronics: Devices such as smart home gadgets, wearables, and personal entertainment systems might potentially incorporate this module for its robust connectivity and compact footprint. The module’s Bluetooth and WiFi capabilities could enable seamless interaction between consumer electronics and mobile or fixed internet sources.
  • Internet of Things (IoT): In IoT applications, from smart environmental sensors to connected appliances, the ESP32-S3-WROOM-1-N16R2 could potentially serve as the central communication hub. Its ability to handle data transmission and reception efficiently supports the needs of devices requiring constant internet connectivity and networked operation.
  • Healthcare: For wearable health monitors and remote patient care devices, the module’s low power consumption and reliable data transmission could offer continuous operation and data transfer to healthcare providers, potentially enhancing patient care through better monitoring technologies.
  • Telecommunications: The module might find applications in telecommunications equipment, facilitating wireless communication and data transfer over Bluetooth and WiFi. Its high performance and small form factor can be crucial in dense installations or portable devices.

Note: These potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Espressif Inc.

Espressif Systems is a prominent name in the microcontrollers and processors industry, especially within the Other uPs/uCs/Peripheral ICs category. The company specializes in producing highly integrated, low-power SoCs that facilitate wireless communication and networking. Espressif is known for its innovative approach to developing products that enable smart operation, connectivity, and security across a broad range of industrial and consumer applications.

Alongside the ESP32-S3-WROOM-1-N16R2, Espressif manufactures a series of similar components that share attributes like powerful on-board memory options, integrated security features, and extensive interface support. These elements make Espressif’s components particularly suited for advancing the Internet of Things (IoT), wearable technology, and smart home devices, among other applications.

Where to Find ESP32-S3-WROOM-1-N16R2 by Espressif Inc

To source the ESP32-S3-WROOM-1-N16R2 for your next project, Findchips.com is an essential resource. Visitors can not only verify the availability of this specific part but also compare the offerings from various distributors. Historically, this part has been available from distributors such as Schukat electronic, TME, Future Electronics, Mouser Electronics, and DigiKey. However, to get real-time information on stock levels, pricing, and possibly alternative parts, it is recommended to use Findchips.com. Through their platform, you can access a wide range of Other uPs/uCs/Peripheral ICs, whether offered by Espressif Inc or other leading manufacturers, ensuring you find the best part for your application needs.

Compare pricing for ESP32-S3-WROOM-1-N16R2 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com