ESP32-S3-WROOM-1-N8 by Espressif Inc

Overview of ESP32-S3-WROOM-1-N8 by Espressif Inc.

The ESP32-S3-WROOM-1-N8 is a highly integrated system-on-chip (SoC) module that combines Wi-Fi and Bluetooth connectivity capabilities within a single, compact package. Manufactured by Espressif Inc., this module is designed for a wide range of applications, showcasing a CMOS technology-based microelectronic assembly. Encased in a MODULE-41 package, the component measures 25.5 mm in length and 18 mm in width, with a maximum seated height of 3.25 mm. Its package description, characterized as rectangular and surface-mounted (SMD), highlights it as a versatile choice for space-constrained designs.

This module stands out due to its large 8 MB SPI flash memory, offering ample storage for application code and data. Its PCB antenna design facilitates convenient integration into a wide range of products without the need for external antennas, greatly simplifying the design process. The ESP32-S3-WROOM-1-N8 operates within a temperature range of -40 °C to 85 °C, ensuring reliability across various environmental conditions. With a supply voltage ranging from 3 V to 3.6 V, the module is designed for efficient power usage, a crucial factor for portable and battery-operated devices.

The technical specifics of this module include a 41-terminal interface with a pitch of 1.27 mm, accommodating a wide range of connectivity options. As part of the Other uPs/uCs/Peripheral ICs subcategory, this module is a multiprotocol capable unit that supports the integration of Bluetooth and Wi-Fi communication protocols into various electronic devices and systems.

Industry Applications for ESP32-S3-WROOM-1-N8

The ESP32-S3-WROOM-1-N8 module is suitable for numerous applications across a variety of industries. These applications are enhanced by the module’s high integration level, prototype simplicity due to the PCB antenna, and the versatility provided by its temperature range and power specifications. Some key industries with potential use cases for this part include:

  • Consumer Electronics: Devices such as smart home systems, wearable fitness trackers, and wireless audio systems might utilize this SoC for its low power consumption and high-speed Wi-Fi and Bluetooth capabilities. These properties support always-connected, efficient, and user-friendly products.
  • Internet of Things (IoT): The ESP32-S3-WROOM-1-N8 could potentially serve as the heartbeat for various IoT devices, including smart sensors, lighting solutions, and climate control equipment. The module’s broad temperature range and network connectivity options enable reliable operation in diverse environments.
  • Healthcare: In healthcare applications such as remote patient monitoring systems and wearable health trackers, this SoC can provide secure, continuous data transmission between devices and cloud services. Its small footprint and low energy consumption are particularly beneficial for wearables designed for long-term use.
  • Telecommunications: The module is also suitable for applications requiring compact, high-performance communications hardware. Devices such as routers, range extenders, and mesh network nodes might leverage the ESP32-S3-WROOM-1-N8 for its multiprotocol wireless capabilities and robust data handling capacity.

Note: These potential industry applications are illustrative and conceptional. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Espressif Inc.

Espressif Inc. is esteemed for its innovation in creating versatile and cost-effective semiconductor solutions for wireless communications and Internet of Things (IoT) applications. The company specializes in producing a comprehensive range of integrated circuits (ICs), particularly within the microcontrollers and processors category. Espressif’s solutions are notable for their integration of Wi-Fi, Bluetooth, and proprietary wireless communication protocols. The ESP32-S3-WROOM-1-N8 is among the latest in a lineage of microcontroller units (MCUs) designed to provide high computational power, robust security features, and versatile connectivity options, catering to the growing demands of modern electronics.

Where to Find ESP32-S3-WROOM-1-N8 by Espressif Inc

For those looking to incorporate the ESP32-S3-WROOM-1-N8 module into their projects, findchips.com provides a reliable tool for sourcing this component. Our platform offers an extensive database of suppliers, ensuring users can find up-to-date stock levels and competitive pricing. While the part has historically been available through distributors such as TME, Future Electronics, Mouser Electronics, and DigiKey, availability can fluctuate. We recommend checking findchips.com to get the latest information on suppliers for the ESP32-S3-WROOM-1-N8. Users can also explore alternative parts within the Other uPs/uCs/Peripheral ICs category, possibly offered by Espressif Inc or other manufacturers, to best match their application needs.

Compare pricing for ESP32-S3-WROOM-1-N8 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com