Overview of ESP32-S3-WROOM-1-N8R8 by Espressif Inc.
The ESP32-S3-WROOM-1-N8R8 is a system-on-chip (SoC) module designed by Espressif Systems featuring dual-mode Bluetooth and Wi-Fi capabilities. This surface-mount device (SMD) comes as a 41 pin module incorporating the advanced ESP32-S3R8 chip embedded with 8 MB Octal PSRAM and 8 MB Quad SPI flash, making it a robust option for high-demand applications that require ample storage and quick data transmission. The module also includes a PCB antenna which simplifies the hardware design for RF applications, promoting improved signal transmission and reception. Its specifications make it suitable for a wide array of applications, especially where compact size (25.5 mm x 18 mm), and low power consumption are crucial.
The part also meets RoHS compliance, emphasizing its adherence to EU standards on the restriction of hazardous substances, thus enabling its use in Europe and globally. Concerning environmental resilience, the ESP32-S3-WROOM-1-N8R8 operates between -40 °C and 65 °C, and includes moisture sensitivity of level 3, making it suitable for varied operating environments.
Industry Applications for ESP32-S3-WROOM-1-N8R8
The versatile features of ESP32-S3-WROOM-1-N8R8 make it suited for diverse industry implementations, albeit its final deployment in specific applications should be subject to thorough verification regarding its compatibility and performance by design and engineering teams.
- Consumer Electronics: The device might be used in smart home devices like advanced security systems and smart speakers where efficient data processing and wireless communication are essential. Its robust flash storage and RAM ensure fast device responsiveness, a suitable attribute for consumer gadgets which require real-time processing.
- Internet of Things (IoT): For IoT applications, particularly in smart city infrastructure and industrial IoT devices, the ESP32-S3-WROOM-1-N8R8 might possibly serve well due to its integrated Wi-Fi and Bluetooth functionality. This means seamless connectivity and data transmission across various sensors and controllers, an inevitable requirement in IoT networks.
- Healthcare: In the context of healthcare, this module could potentially be used in medical monitoring devices that benefit from stable and robust wireless communication capabilities.
Note that these potential industry applications are merely conceptual and illustrative. They necessitate thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Espressif Inc.
Espressif Systems is a prominent player in the field of Other uPs/uCs/Peripheral ICs, particularly recognized for their development of Microcontrollers and Processors that integrate Wi-Fi and Bluetooth technologies, similar to the ESP32-S3-WROOM-1-N8R8. The company focuses on producing low-power Wireless Systems-on-Chips (SoCs) and has gained recognition in the technology sector for its contributions towards cost-effective, highly integrated Wi-Fi and Bluetooth enabled microcontrollers. ESP32-S3-WROOM-1-N8R8 is one among Espressif’s range of innovative products that stake its reputation on high performance and reliability for connected devices.
Where to Find ESP32-S3-WROOM-1-N8R8 by Espressif Inc
To acquire the ESP32-S3-WROOM-1-N8R8 by Espressif Inc, a good starting point is findchips.com. Here, you can easily compare pricing and check up-to-date inventory from multiple distributors. Historically, distributors such as TME, Future Electronics, Mouser Electronics, and DigiKey have stocked this part; however, for current availability and possibly better pricing options, visiting findchips.com is advised. Furthermore, to explore alternative parts to ESP32-S3-WROOM-1-N8R8 in the Other uPs/uCs/Peripheral ICs you may also consider findchips.com for comprehensive information and variety.