Overview of ESP32-S3-WROOM-1U-N16R8 by Espressif Inc.
The ESP32-S3-WROOM-1U-N16R8 is an advanced System on Chip (SoC) module designed for high-quality wireless communication applications involving Bluetooth (BT) and Wi-Fi. Manufactured by Espressif Inc., this module encapsulates cutting-edge wireless technology in a compact surface-mount design (SMD format), standing as an optimal solution for developers aiming to create multiprotocol wireless devices. It comes packed with an ESP32-S3R8 chip, features 8 MB of Octal PSRAM, and 16 MB of Quad SPI flash memory, enhancing high-speed memory operations and data storage capabilities. Additionally, it includes an IPEX antenna connector for extended wireless communication range.
This module’s compliance with the RoHS directive and its certification from various industry standards like JESD-30 ensure that it meets essential environmental and regulatory standards. With an operating temperature range from -40°C to +65°C, it is tailored for robust applications in diverse environmental conditions. The nominal supply voltage is at 3.3V, making it energy-efficient for mobile and battery-operated devices.
Industry Applications for ESP32-S3-WROOM-1U-N16R8
The versatile features of the ESP32-S3-WROOM-1U-N16R8 make it potentially a valuable component in various industry applications. Below are a few illustrative examples:
- Consumer Electronics: Its small form factor and powerful wireless capabilities could make it ideal for smart home devices such as lighting systems and smart thermostats. The module’s multiprotocol features allow such devices to communicate seamlessly over different wireless protocols, providing flexibility in implementing various communication standards within consumer technology ecosystems.
- Internet of Things (IoT): For applications requiring connectivity and minimal power consumption, such as sensor networks or smart city infrastructure, the ESP32-S3-WROOM-1U-N16R8 could be incredibly effective. Its robust operational temperature range and power efficiency make it suitable for outdoor IoT applications that need to withstand varying environmental conditions.
- Healthcare: Wireless monitoring devices, personal health trackers, and other wearable health technologies might utilize the ESP32-S3-WROOM-1U-N16R8 to ensure reliable data transmission between devices and central medical records systems. These applications benefit from its compact size and effectiveness under a broad range of temperatures.
Note that these applications are conceptual and should be confirmed and refined by engineering teams according to specific industry standards and application requirements.
About Espressif Inc.
Espressif Systems is a prominent player in the field of high-performance Other uPs/uCs/Peripheral ICs. With their innovative approach in developing and manufacturing of low-power Wi-Fi and Bluetooth SoCs and wireless modules, Espressif Inc. ensures their products, like the ESP32-S3-WROOM-1U-N16R8, meet the current demand for smarter and more connected solutions in electronics. Their components are widely applied in various sectors, from consumer electronics through industrial automation, emphasizing versatility and reliability.
Where to Find ESP32-S3-WROOM-1U-N16R8 by Espressif Inc
When looking to purchase the ESP32-S3-WROOM-1U-N16R8, your best resource is to check the latest availability and pricing information on findchips.com. Here, you can also explore other Other uPs/uCs/Peripheral ICs options. Previously, distributors such as Win Source Electronics, Maritex, EBV Elektronik, TME, Mouser Electronics, and DigiKey have stocked this part. However, the current availability can vary, so using findchips.com ensures you get the most up-to-date information.