Overview of ESP32-WROOM-32E by Espressif Inc.
The ESP32-WROOM-32E by Espressif Inc. is a highly integrated microprocessor circuit, characterized by its CMOS technology and its classification under Other uPs/uCs/Peripheral ICs. It measures 18×25.5×3.1 mm and is designed as a surface-mount device (SMD), facilitating a streamlined assembly process for electronics manufacturing.
This module is distinguished by its capabilities in supporting Internet of Things (IoT) applications, providing both Bluetooth Low Energy and WiFi connectivity. Together, these features render it exceptionally suitable for a wide range of wireless communication tasks. The part operates within an industrial temperature range of -40 to 85 °C and supports a supply voltage ranging from 3.0V to 3.6V, with a nominal voltage of 3.3V.
The ESP32-WROOM-32E is noted for its robust package which contemplated for demanding applications, featuring a no-lead terminal form with a terminal pitch of 1.27 mm, and fabricated using a rectangular, microelectronic assembly package style (coded as PACKAGE-38). The component’s compliance with the RoHS standards underscores its suitability for global commercial applications that mandate environmental consideration.
Industry Applications for ESP32-WROOM-32E
-
Consumer Electronics: Devices like smart watches or home automation systems potentially utilize the ESP32-WROOM-32E for its Bluetooth Low Energy and WiFi functionalities. Its small form factor and low power consumption could make it an ideal choice for developing energy-efficient and miniaturized consumer products.
-
Industrial Automation: The module might be used in creating monitoring controls or IoT gateways within industrial settings. Its extended temperature range and robust packaging potentially accommodate the demands of manufacturing environments requiring reliable, continuous operation.
-
Healthcare: In healthcare systems, the ESP32-WROOM-32E might serve as a communication hub in medical wearables or patient monitoring equipment. Though particular adherence to healthcare industry requirements would be necessary for deployment in such critical applications.
-
Smart Cities: For smart city solutions, such as traffic management systems and environmental monitoring, this microprocessor’s wireless capabilities potentially enable interconnected sensor networks that inform real-time, city-wide management systems.
-
Robotics and Drones: In robotics and drones, the ESP32-WROOM-32E could potentially be utilized for control and navigation purposes, where WiFi and Bluetooth functionalities allow for connectivity and remote management.
Note: These potential industry applications are illustrative and require meticulous analysis and verification by engineering and design teams to conform to industry norms and specific application requirements.
About Espressif Inc.
Espressif Systems (Shanghai) PTE LTD, known for its innovative approach in Other uPs/uCs/Peripheral ICs, has cemented its reputation by developing integral modules like the ESP32-WROOM-32E. They specialize in creating low-power microcontrollers and modules that support radio frequency applications, their products often equipped with WiFi and Bluetooth functionality. This focus aligns with the rising demands of connected devices in IoT and consumer electronics, amplifying Espressif’s relevance across several tech sectors.
Where to Find ESP32-WROOM-32E by Espressif Inc
To purchase the ESP32-WROOM-32E, buyers are encouraged to utilize platforms like findchips.com, which retains up-to-date information on distributor stock levels and pricing. Prominent distributors such as TME and Quest Components have historically stocked this part, but availability can vary. For broader procurement options, consider the link for Other uPs/uCs/Peripheral ICs on findchips.com to explore alternative parts that might be offered by Espressif Inc or other manufacturers.