Overview of ESP32-WROOM-32UE-N16 by Espressif Inc.
The ESP32-WROOM-32UE-N16 is a versatile System on Chip (SoC) module designed for a wide range of applications requiring Wi-Fi and Bluetooth connectivity. Manufactured by Espressif Inc., this CMOS-based module is part of the distinctive line of Other uPs/uCs/Peripheral ICs, targeted at microcontroller and processor applications that require additional peripheral interfacing. Featuring the ESP32-D0WD-V3 chip with ESP32 ECO V3 technology, it is equipped with 16 MB SPI flash and an IPEX antenna connector, making it an ideal choice for products that need reliable RF communication capabilities.
The module’s package is a MODULE-38, with a rectangular shape and a microelectronic assembly style, indicating its suitability for surface-mounted device (SMD) applications. Its small dimensions, 19.2 mm in length and 18 mm in width, alongside a maximum seated height of 3.35 mm, allow for integration into compact PCB layouts. The operating temperature range of -40 °C to 85 °C ensures performance across extreme conditions, and its supply voltage is flexible between 3 V to 3.6 V, with a nominal 3.3 V. Equipped with 38 terminals and a pitch of 1.27 mm, it provides designers with a manageable yet sufficient connection interface for complex designs. Furthermore, being RoHS compliant and having a moisture sensitivity level of 3, it meets environmental and reliability standards expected in modern electronic componentry.
Industry Applications for ESP32-WROOM-32UE-N16
The ESP32-WROOM-32UE-N16 has potential application across various industries due to its versatile Wi-Fi and Bluetooth capabilities, integrated processing power, and compact footprint. Here are conceptual use cases within several industries:
- Internet of Things (IoT): This module could potentially be used in the development of smart home devices such as thermostats, security cameras, or lighting systems. Its Wi-Fi and Bluetooth functionality enables these devices to connect to home networks or smartphones, facilitating remote control and monitoring.
- Consumer Electronics: For wearable technology like fitness trackers or smartwatches, the ESP32-WROOM-32UE-N16’s compact size and connectivity features might be utilized. These devices could benefit from its low energy consumption and high performance in processing and wireless communication.
- Industrial Automation: In the realm of industrial automation, this SoC could potentially facilitate wireless sensor networks for monitoring equipment status and environmental conditions. Its robust operating temperature range and reliable RF communications are conducive to such applications.
- Smart Cities: For smart city solutions, such as traffic management systems and public Wi-Fi access points, the module’s high data throughput and range could be potentially advantageous. Additionally, its capability to interface with various sensors and devices supports diverse urban applications.
- Education and Research: In educational tools and research projects that require data collection and wireless communication, the ESP32-WROOM-32UE-N16 could provide a cost-effective and powerful platform for experimentation and learning.
Note that these potential industry applications are illustrative and would require thorough evaluation by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Espressif Inc.
Espressif Systems is acclaimed for pioneering and refining Other uPs/uCs/Peripheral ICs, making an indelible mark on the microcontrollers and processors market. Specializing in low-power, Wi-Fi, and Bluetooth-enabled microcontroller integrated circuits, its products, including the ESP32-WROOM-32UE-N16, embody innovation and affordability. Espressif Inc. is dedicated to sustaining the ecosystem for the Internet of Things (IoT) by offering chips that balance power consumption, performance, and cost-effectiveness. Known for series such as the ESP32, ESP8266, and beyond, Espressif continues to support a broad range of applications from consumer electronics to industrial automation and smart home technologies.
Where to Find ESP32-WROOM-32UE-N16 by Espressif Inc
For those looking to procure the ESP32-WROOM-32UE-N16, findchips.com is a comprehensive resource for checking real-time stock availability and pricing from multiple distributors. To find equivalent or similar parts, explore Other uPs/uCs/Peripheral ICs, where you can discover a range of options from Espressif Inc. or other manufacturers that might meet your project needs. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, TME, Future Electronics, Mouser Electronics, and DigiKey have listed this part, but inventory and pricing are subject to change, and visiting findchips.com will provide the most current information.