Overview of ESP32-WROOM-32UE-N8 by Espressif Inc.
The ESP32-WROOM-32UE-N8 is a multiprotocol SMD (Surface Mount Device) module designed and manufactured by Espressif Systems. This module contains the ESP32-D0WD-V3 chip from the ESP32 series, which encompasses the third-generation Enhanced Chip-on-Plate (ECO V3) technology. The module is typically known for its Bluetooth and Wi-Fi capabilities, providing a versatile solution for wireless connectivity. It also includes an IPEX antenna connector, enhancing its utility in a range of RF (Radio Frequency) applications and embracing a compact design which employs CMOS technology.
With a dimension spanning 19.2 mm by 18 mm and a maximum seated height of 3.35 mm, the ESP32-WROOM-32UE-N8 is known for its integration in space constrained applications. It operates between -40°C and 85°C, making it capable of functioning under extreme environmental conditions. The module is equipped with an 8 MB SPI flash memory, which offers ample storage space for applications and firmware. It adheres to environmental standards confirmed by its RoHS certification, although the compliance to REACH regulations is unspecified.
The component offers ample flexibility in voltage requirements with a minimum voltage rating of 3 V, a nominal rating of 3.3 V, and a maximum of 3.6 V. Its moisture sensitivity is classified as level 3, indicating that while it can handle some exposure to moisture, care must be taken during handling and storage to prevent moisture-induced damage. Moreover, it is compliant with the JESD-30 electronic packaging standard, ensuring a consistent, reliable packaging and performance.
Industry Applications for ESP32-WROOM-32UE-N8
Due to the versatile feature set of ESP32-WROOM-32UE-N8, it could potentially be suitable for a wide range of industry applications, including:
- Consumer Electronics: This module might be utilized in smart home devices such as thermostats, home assistants, and security camera systems. The RF capabilities, combined with Bluetooth and Wi-Fi support, allow these devices to connect seamlessly with other smart devices and networks.
- Internet of Things (IoT): For IoT applications, the ESP32-WROOM-32UE-N8 could potentially serve as the core component in connected sensors, smart meters, or wearable health monitors. The module’s low power consumption and robust data transfer capabilities make it suitable for these applications.
- Industrial Automation: In the automation sector, this module could potentially help in the development of remote monitoring and control systems. Its ability to function under a broad range of temperatures and its reliable connectivity options can significantly benefit industrial environments.
- Smart Cities: The module might be integrated into the infrastructure of smart cities where it could potentially manage traffic lights, parking meters, or public transportation tracking systems due to its efficient power usage and compact size.
Note that these potential industry applications are only conceptual and require comprehensive analysis and verification by engineering and design teams to ensure conformance with industry standards and specific application requirements.
About Espressif Inc.
Espressif Systems is a prominent player in the market of Other uPs/uCs/Peripheral ICs. This company specializes in producing highly accessible, low-power SoC (System on Chip) devices, which facilitate Wi-Fi and Bluetooth connectivity across various sectors. Among their products, the ESP32 series, including the ESP32-WROOM-32UE-N8, stands out as a particularly successful line, dramatically impacting the consumer electronics and IoT markets with its robust application features.
Where to Find ESP32-WROOM-32UE-N8 by Espressif Inc
To procure the ESP32-WROOM-32UE-N8, prospective buyers are encouraged to use findchips.com to check for current availability and prices. On this platform, you can also explore potential alternatives or similar products in the Other uPs/uCs/Peripheral ICs category offered by Espressif Inc or other manufacturers. In the past, distributors such as Mouser Electronics, DigiKey, Future Electronics, and TME have stocked this component. However, for the latest stock statuses and pricing information, conducting a search on findchips.com is recommended.