Overview of ESP32-WROVER-IE-N16R8 by Espressif Inc.
The ESP32-WROVER-IE-N16R8 by Espressif Inc. is a multifunctional telecom circuit, specifically designed as a high-performance module featuring Bluetooth and Wi-Fi connectivity. This component is encapsulated in a 38-pin package, commonly referred to as PACKAGE-38, defined by its microelectronic assembly. It incorporates the ESP32-D0WD-V3 chip, which provides robust processing capabilities. Key features include dual-mode Bluetooth, Wi-Fi capabilities, an IPEX connector for enhanced antenna performance, 64 Mbit PSRAM, and 16 MB SPI flash, making it extremely suitable for applications requiring substantial memory and high data throughput, with a rate of up to 150000 Mbps.
The device operates on a 3.3 V nominal supply voltage, supports a temperature range from -40 °C to +85 °C, ensuring reliability under various environmental conditions. Its hybrid technology and surface mount design allow for streamlined manufacturing and integration into diverse electronic assemblies.
Industry Applications for ESP32-WROVER-IE-N16R8
The ESP32-WROVER-IE-N16R8 could potentially be integrated into a wide range of applications across various industries. The following conceptual examples illustrate where and how this part might be used:
- Consumer Electronics: Devices such as smart speakers, home automation systems, and other connected consumer gadgets could utilize this module for both Wi-Fi and Bluetooth connectivity. Its high data rate and memory capacity would support seamless streaming and efficient operation.
- Internet of Things (IoT): Sensors and actuators in a smart home or industry setting could use this module to communicate data back to central servers for processing, benefiting from its robust connectivity options and substantial onboard memory.
- Industrial Automation: For monitoring and controlling machinery in an industrial environment, this circuit might be used in communication equipment to ensure reliable data transfer even in challenging temperatures and operational conditions.
- Smart Cities: Infrastructure components like traffic controls and public transport connectivity systems could incorporate this IC to enhance communication and data exchange efficiencies across urban networks.
- Computing and Data Storage: This device could also support networking equipment within data centers that require constant connectivity and large bandwidth to handle vast quantities of data.
Note: These potential industry applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific standards and suitability for the intended use.
About Espressif Inc.
Espressif Systems is a prominent player in the field of high-performance wireless SOCs (Systems on Chips) and specializes in creating solutions targeted at the Telecommunication Circuits market. The company has developed a range of products, including the ESP32-WROVER-IE-N16R8, which belong to the tile Other Telecom ICs. Their devices are known for incorporating advanced features such as Wi-Fi, Bluetooth, and robust memory solutions, suitable for a diverse landscape of electronic components and systems across various industries.
Where to Find ESP32-WROVER-IE-N16R8 by Espressif Inc
To purchase the ESP32-WROVER-IE-N16R8, it is recommended to check findchips.com for current stock levels and pricing. Historically, this part has been available at distributors such as Schukat electronic, TME, Future Electronics, Mouser Electronics, and DigiKey. For alternatives, you can explore the Other Telecom ICs category to find other solutions that might meet or exceed the specifications of the ESP32-WROVER-IE-N16R8 offered by Espressif Inc or other manufacturers.