Overview of ESR03EZPF1002 by ROHM Semiconductor
The ESR03EZPF1002 is a fixed resistor from ROHM Semiconductor, belonging to the Metal Glaze/Thick Film Resistors subcategory. With a resistance value of 10,000 ohms and a tolerance of ±1%, this component is designed for precise operation in a variety of applications. The resistor has a power rating of 0.25W and can handle a voltage up to 150V. Its compact 0603 chip size (1.6 mm x 0.8 mm x 0.45 mm) makes it suitable for surface mount technology applications.
This component operates within a temperature range of -55°C to 155°C and features a temperature coefficient of 100 ppm/°C, ensuring stability and reliability in various thermal environments. The ESR03EZPF1002 is also RoHS compliant and supports a Tin over Nickel terminal finish. Noteworthy is its compliance with the AEC-Q200 standard, making it suitable for automotive applications subject to rigorous quality requirements.
Industry Applications for ESR03EZPF1002
The ESR03EZPF1002 could potentially serve a wide range of industries due to its precise resistance, robust design, and standard compliance:
- Automotive: This resistor could potentially be used in control units and electronic systems within vehicles, especially since it meets the AEC-Q200 standard required for automotive component reliability under extreme environmental conditions.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize these resistors in their power management modules due to their compact size and precise tolerance.
- Industrial Automation: In industrial electronics, where stable and reliable performance is crucial, the ESR03EZPF1002 could be included in circuit designs for sensors and automation machinery controls.
- Telecommunications: Network hardware, such as routers and switches, might incorporate these resistors to help manage voltage and signal integrity across various communication protocols.
- Aerospace and Defense: Given the wide operating temperature range and precise specifications, this resistor might be considered for use in aerospace electronics, though specific applications would require thorough validation to meet industry-specific standards.
These potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a leading manufacturer in the electronic components industry, known for producing high-quality and reliable components, including Metal Glaze/Thick Film Resistors. With a focus on innovation and sustainability, ROHM designs and manufactures various resistors like the ESR03EZPF1002, which are used across multiple applications for their accuracy and durability. The company ensures that its products meet current environmental standards, such as RoHS and the AEC-Q200 standard for automotive components. Its global presence and commitment to quality make its components widely accepted across industries.
Where to Find ESR03EZPF1002 by ROHM Semiconductor
To purchase the ESR03EZPF1002 or research alternative Metal Glaze/Thick Film Resistors, buyers can visit findchips.com. Distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Newark have historically stocked this component, but availability and pricing may vary. Current stock levels and pricing can be verified at findchips.com, ensuring access to the most timely and accurate information.