ETC4-1-2TR by MACOM

Overview of ETC4-1-2TR by MACOM

The ETC4-1-2TR, produced by MACOM, is a RF Transformer, specified to operate within a frequency range of 2 MHz to 800 MHz. This component, encapsulated in a BALUN 6SMD flat lead package, is designed primarily for audio transformers or signal transformer applications where an impedance ratio of 1:4 is required. This part’s robust operational temperature range spans from -40 °C to 85 °C, ensuring stability across diverse environmental conditions.

Designed as a surface mount device, the ETC4-1-2TR has a compact form factor with dimensions, 3.81 mm in height, the same in length, and a width of 2.79 mm. This size allows it to be an excellent choice for designs where space is at a premium. It supports a maximum insertion loss of 3 dB which ensures minimal signal degradation within its operating frequency range.

In terms of compliance, this electronic component is RoHS compliant, which makes it suitable for use in various geographic markets that prioritize environmentally friendly or non-hazardous material in electronic components. With a part life cycle status of “Active,” it is still in production and widely supported by the manufacturer.

Industry Applications for ETC4-1-2TR

The ETC4-1-2TR is suitable for a variety of applications due to its broad frequency range and specific features. Here are potential applications within certain industries:

  • Consumer Electronics: The transformer could potentially be used in devices such as wireless communication systems or high-fidelity audio devices. This usage is supported by its broad frequency range and low insertion loss, ensuring high-quality signal transmission.
  • Audio and Video Systems: It might serve in applications such as professional audio equipment where impedance matching and signal integrity are crucial. Its small size and surface mount design make it easy to integrate into compact systems.
  • Entertainment and Gaming: The ETC4-1-2TR could find potential application in gaming consoles or VR systems, where reliable data transmission is necessary for a seamless user experience. The robust operating temperature range ensures performance stability in varying usage scenarios.

These potential industry applications are conceptual and should be verified by engineering and design teams to ensure compliance with specific standards and requirements.

About MACOM

MACOM is an established leader in the design and manufacture of electronic components, particularly known for its versatile range of transformers, including ETC4-1-2TR. The company specializes in RF, microwave, and millimeter wave products, catering to a wide array of markets such as data centers, telecommunication, and industrial applications. MACOM’s expertise in creating efficient and reliable transformers underpins their popularity in these precision-dependent fields.

The company’s products are typically characterized by their durability and precision, making them suitable for demanding applications. The RF transformers that MACOM offers are distinguished by their adherence to industry requirements, robust performance, and integration flexibility, evidenced by versatile products like the ETC4-1-2TR.

Where to Find ETC4-1-2TR by MACOM

For purchasing the ETC4-1-2TR, potential buyers should use resources like findchips.com to compare current stock levels and pricing from various distributors. Historically, the part has been available at distributors such as Richardson RFPD, Quest Components, Bristol Electronics, Verical, Mouser Electronics, and DigiKey. However, it is advisable to check findchips.com to get the most current information on availability and pricing.

For those looking for alternatives or similar components from MACOM or other manufacturers, leveraging the findchips.com link provided above for RF transformers will grant access to a wide range of options, aiding in selecting the perfect component based on specific requirements.

Compare pricing for ETC4-1-2TR and other RF Transformers / Transformers at findchips.com