EV0361520000G by Amphenol Corporation

Overview of EV0361520000G by Amphenol Corporation

The part EV0361520000G is a Barrier Strip Terminal Block, specifically a Pluggable Terminal Block, identified with the additional descriptor TB PL PL W/F&HANDLE. It is supplied in bulk and belongs to the Terminals and Terminal Blocks category under Terminal Blocks. This product from Amphenol Corporation is marked by a series of features and specifications including a compliance with UL 94V-0 standard for its polyethylene material, making it flame retardant and safe for numerous applications.

With a mounting type of connector and screw clamp fastening method, EV0361520000G is versatile within various setups requiring reliable connection points. This model has a single deck and one row, with three available ways. It supports a rated current of 55 A and a rated voltage of 300 V, fit for moderate to high power applications. The wire gauge compatibility is robust, suitable for up to 6 AWG, which correlates to a cross-sectional area of approximately 13.3 mm².

Industry Applications for EV0361520000G

Beyond general electronics use, the EV0361520000G terminal block is potentially suitable for a range of industry applications, outlined below. Keep in mind the possibility of these applications is illustrative and should be further analyzed by professional engineering teams to meet explicit industry standards and requirements.

  • Energy and Power Systems: Given its high rating for voltage and current, EV0361520000G could potentially be used for connections within power distribution units or in control panels that monitor power flow in solar energy setups, depending on the system’s voltage and current specifications.
  • Transportation and Logistics: For transportation infrastructure, where robust and reliable electrical connections are crucial, this terminal block could be used in traffic management equipment or within electrical assemblies of logistics hubs.
  • Renewable Energy: In renewable energy applications, particularly those involving connections in wind or solar farms, the high current and voltage ratings of EV0361520000G could make it suitable for integrating into power inverter systems or battery storage units.

These potential applications are purely speculative and must be verified for compliance and suitability with each specific system’s demands and regulatory guidelines.

About Amphenol Corporation

Amphenol Corporation is a leader in designing and manufacturing electrical and electronic connectors, interconnect systems, antennas, sensors, and cable. The company places specific emphasis on innovative and high-quality solutions in the Terminals and Terminal Blocks market, continuously enriching its offerings to meet diverse industry needs. Amphenol’s products, including the EV0361520000G barrier strip terminal block, stand out for their compliance with stringent safety standards, which are crucial in areas requiring robust electrical solutions. EV0361520000G and similar products by Amphenol illustrate the company’s commitment to reliability and efficacy in terminal block solutions.

Where to Find EV0361520000G by Amphenol Corporation

To procure the EV0361520000G terminal block, potential buyers should consider researching options through findchips.com. On the website, users can find real-time data on stock levels and pricing across different distributors. Historically, distributors like Avnet Abacus, Mouser Electronics, and Avnet Americas have stocked this part. However, it is advisable to check on findchips.com for the current availability and competitive pricing from these and other suppliers. The website also allows comparisons of similar products in the Terminals and Terminal Blocks category provided by Amphenol or alternative manufacturers, enabling more informed purchasing decisions.

Compare pricing for EV0361520000G and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com