Overview of EV0461520000G by Amphenol Corporation
The EV0461520000G is described as a Barrier Strip Terminal Block with specific characteristics tailored for robust electrical connectivity. Manufactured by Amphenol Corporation, this terminal block is classified under the Terminals and Terminal Blocks subcategory, emphasizing its pivotal role in connecting individual electrical wires while ensuring a secure and reliable connection. The component features a screw clamp fastening method, connector mounting type, and is designed to accommodate a wire gauge of 6 AWG. It is built to handle a rated current of 55 A and a rated voltage of 300 V, demonstrating its capability to facilitate high-power applications. The plastic material used is compliant with the UL 94V-0 standard, indicating it has flame-retardant properties. The safety of this terminal block is further corroborated by its cUL and UL safety approvals.
Industry Applications for EV0461520000G
The range of potential industry applications for the EV0461520000G is extensive given its technical characteristics and the robustness offered by Amphenol Corporation. Below are selected industries where this part could potentially contribute significantly:
- Energy and Power Systems: This terminal block could potentially be used in settings such as power distribution panels or integration within renewable energy equipment, where high current and voltage ratings are crucial. The UL 94V-0 standard compliance might make it suitable for environments demanding high safety standards.
- Transportation and Logistics: In the transportation sector, the terminal block might be used in the electrical systems of large vehicles, transportation infrastructure, or logistics systems requiring heavy duty, reliable connectivity solutions. The robust construction and high current handling capacity could make it a reliable choice for such applications.
- Renewable Energy: In solar power panels or wind turbines, where reliable and durable electrical connections are paramount, the EV0461520000G could potentially be used. Its resistance to high current and voltage could make it particularly suitable for extreme weather conditions affecting renewable energy installations.
Please note, the above potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacturing of electrical, electronic, and fiber optic connectors. Their contributions to Terminals and Terminal Blocks have been significant in various industries including automotive, broadband, IT, and industrial operations. The company’s product line includes a range of terminal blocks and barriers like EV0461520000G, which are recognized for their durability, reliability, and compliance with international safety standards. Amphenol’s commitment to maintaining high environmental and safety standards in its products is evident from their adherence to ROHS, REACH compliances, and commonly required safety certifications such as UL and cUL.
Where to Find EV0461520000G by Amphenol Corporation
To source the EV0461520000G terminal block, potential buyers can consult our platform findchips.com. The site provides updated listings on availability and pricing from multiple distributors. While historically, this part has been available at Avnet Abacus, Mouser Electronics, and Avnet Americas, it is essential to check current stock levels and pricing directly on findchips.com.
For potentially exploring alternative parts within the Terminals and Terminal Blocks category that might be offered by Amphenol Corporation or other manufacturers, using the dedicated search and comparison tools on findchips.com can prove highly beneficial.