Overview of EV0861500000G by Amphenol Corporation
The EV0861500000G by Amphenol Corporation is a Barrier Strip Terminal Block, which is a type of pluggable terminal block. This component features a pluggable plug with 8 positions and a 10.16mm pitch screw type. It is designed for cable mounting and can handle a significant amount of power with a rated current of 55A and a rated voltage of 300V. This component is structured to accommodate wires with a cross-section of 13.3 mm² and a wire gauge of 6 AWG.
The construction adheres to safety and environmental standards, being UL 94V-0 standard-compliant, indicating that the material used is flame-retardant. Additionally, it meets regulatory compliances such as RoHS, REACH, and is categorized under ECCN Code “EAR99” for export administration regulations. The HTS code for this component is 8536.90.40.00.
Industry Applications for EV0861500000G
The EV0861500000G terminal block from Amphenol Corporation might be applicable in several demanding industries due to its robust design and electrical specifications. Below are potential uses within selected industries:
- Energy and Power Systems: This terminal block could potentially be used in the distribution panels of energy management systems. Its high current rating and voltage compatibility make it suitable for high-power applications.
- Transportation and Logistics: It could possibly be implemented in the electrical systems of automated logistics equipment, such as conveyor systems or automated freight handlers, where a reliable connection and distribution of power are essential.
- Renewable Energy: This component might find application in the connections for solar energy systems, particularly in combiner boxes, where multiple inputs from solar panels are merged into a single output. The flame-retardant property adds an extra layer of safety in outdoor environments.
- Automotive: Potential use in electric vehicle charging systems could exist, where secure and durable electrical connections are crucial for handling high current loads during rapid charging processes.
These potential industry applications are conceptual and require thorough evaluation by engineering and procurement teams to confirm suitability and comply with specific industry standards.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol is particularly prominent in the Terminals and Terminal Blocks market, offering a wide range of products designed for rugged and reliable performance. The EV0861500000G is a representation of Amphenol’s commitment to quality and innovation in providing terminal block solutions that meet rigorous industrial requirements. Amphenol’s products are geared towards not just meeting but often exceeding the necessary performance criteria in a variety of fields, hence solidifying their stance as a significant player in the connector and terminal block sector.
Where to Find EV0861500000G by Amphenol Corporation
For those interested in purchasing the EV0861500000G, one can start by researching on Findchips.com. With comprehensive current stock levels and pricing, Findchips.com offers an ideal resource for procurement professionals. To find alternatives to Terminals and Terminal Blocks which might be offered by other manufacturers or even Amphenol itself, this platform is a valuable tool.
The part has historically been available from distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas. However, for the most current availability and pricing information, visiting Findchips.com is recommended.