EV0961500000G by Amphenol Corporation

Overview of EV0961500000G by Amphenol Corporation

The EV0961500000G is a barrier strip terminal block featuring a pluggable terminal block design with 9 positions and a 10.16mm pitch. It is designed for screw type connections and is suitable for cable mounting. The unit is capable of handling a current up to 55A and supports a voltage rating of 300V. This component is packaged in bulk and has a single deck and a single row layout.

Manufactured by Amphenol Corporation, the EV0961500000G also boasts several certifications and standards compliance including UL 94V-0 rating for safety against flammability, and approvals from cUL and UL. Additionally, it meets global compliance standards such as RoHS, REACH, and is categorized under ECCN code EAR99 for export regulations.

Industry Applications for EV0961500000G

The EV0961500000G’s robust design and electrical specifications make it potentially useful in various industrial applications, although specific usage should be validated by engineering and design teams:

  • Energy and Power Systems: This terminal block might be used in the distribution panels of energy management systems where secure and reliable connections are crucial. The high current rating and safety approvals could be beneficial for ensuring performance in energy distribution tasks.
  • Transportation and Logistics: In transportation infrastructure, such as signaling systems, this component could potentially serve to connect high-power signals or power lines, supporting the rigorous demands of railway or airport logistics systems.
  • Renewable Energy: In solar power installations or wind turbines, where effective power transmission is essential, the EV0961500000G could potentially be used to connect various electrical systems while ensuring compliance with safety standards.
  • Automotive: If applicable safety and quality standards like AEC-Q100 are met, this terminal block might potentially be used in vehicular applications, especially in electric vehicles where high current handling and reliable connections are needed for battery management systems or power distribution modules. Note: this part is not currently verified against automotive standards so this application would require further validation.

Note: These potential applications are conceptual only and require thorough analysis and verification for actual use.

About Amphenol Corporation

Amphenol Corporation is a global leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol’s products broadly cover a variety of applications in industries ranging from military to telecommunications and more.

In the realm of Terminals and Terminal Blocks, Amphenol holds a reputable position, offering a wide array of products similar to the EV0961500000G that address diverse application needs. Their offerings extend from simple connectors to complex, detailed terminal block solutions adhering to varying industry standards. Amphenol’s commitment to quality and reliability is reflected in their compliance with international safety and environmental standards, making their products a common choice in critical and high-reliability applications.

Where to Find EV0961500000G by Amphenol Corporation

For potential procurement of the EV0961500000G, it is advisable to explore options on findchips.com. This site aggregates supply chain data from various distributors, offering up-to-date pricing and availability. Historically, distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas have carried this part; however, for current stock levels and purchasing options, findchips.com would provide the most reliable and comprehensive information.

Additionally, for comparative research or to find alternative Terminals and Terminal Blocks options from Amphenol Corporation or other manufacturers, exploring the established categories on findchips.com will facilitate informed decision-making.

Compare pricing for EV0961500000G and other Terminals and Terminal Blocks at findchips.com