EV1061500000G by Amphenol Corporation

Overview of EV1061500000G by Amphenol Corporation

The EV1061500000G is a Barrier Strip Terminal Block, characterized as a Connected Terminal Block with a pluggable type having 10 positions spaced at 10.16mm. It features a screw type fastening method and is suitable for cable mounting. This component is designed to handle a rated current of 55A and a rated voltage of 300V. It is constructed adhering to the UL 94V-0 standard, indicating that the material used is flame-retardant polyethylene.

Moreover, the EV1061500000G terminal block supports a wire gauge of 6 AWG with a cross-section of 13.3 mm², making it suitable for substantial power applications. It is also ROHS compliant, ensuring that it meets current environmental safety standards, and comes with safety approvals from CUL and UL. Additionally, the terminal block is available in bulk packaging, making it viable for large-scale installations or manufacturing requirements.

Industry Applications for EV1061500000G

The EV1061500000G terminal block is versatile in application due to its robust specifications and compliance with safety standards. While suggested industry applications are hypothetical, some potential industries where this terminal block could be beneficial include:

  • Energy and Power Systems: In power distribution panels and junction boxes, where high current and voltage ratings are crucial, this component might be used to manage connections effectively.
  • Transportation and Logistics: It could potentially be deployed within infrastructure for charging stations for electric vehicles, where safe, reliable high-power connections are needed.
  • Renewable Energy: For connections within wind and solar power installations, this terminal block can possibly be used given its high current capacity and compliance with flame-retardancy standards.
  • Automotive: In applications requiring robust and secure connections for electrical systems in vehicles, particularly in special electrically-powered vehicles designed for high-power needs.

It is important to note that these industry applications are conceptual and should be carefully evaluated by engineering teams for compliance with specific standards and requirements.

About Amphenol Corporation

Amphenol Corporation is a leading player in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, antennas, sensors, and cable. The company has a strong presence in the Terminals and Terminal Blocks market, with a robust portfolio of innovative solutions that address the needs of a wide array of industries.

Amphenol’s offerings in terminal blocks, including the EV1061500000G, demonstrate their commitment to quality, reliability, and performance. The company regularly innovates to create products that meet the stringent requirements of industrial, energy, automotive, and telecom applications, ensuring that they are at the forefront of technological advancements.

Where to Find EV1061500000G by Amphenol Corporation

To purchase the EV1061500000G, or explore alternatives from Amphenol Corporation and other manufacturers, head over to FindChips.com. Here, you can search for and compare parts using classifications like Terminals and Terminal Blocks. Historically, distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas have stocked this part. However, for current stock availability and pricing, ensure to visit FindChips.com.

Compare pricing for EV1061500000G and other Terminals and Terminal Blocks at findchips.com