Overview of EV1061510000G by Amphenol Corporation
The part EV1061510000G is a barrier strip terminal block specifically designed for various electrical connections. It features a pluggable configuration with 10 positions, accommodating a pitch of 10.16mm. The component is designed to support a rated current of 55A and a rated voltage of 300V, making it suitable for a wide range of applications. It employs a screw clamp fastening method, which is well-known for providing secure connections in electrical systems.
This terminal block is characterized by a single deck and a single row, allowing for efficient use of space in panel installations. It is constructed from materials compliant with UL 94V-0 flame retardant standards, ensuring a higher level of safety in various applications. The wire cross-section accommodates wire gauges up to 6 AWG or 13.3 mm², providing flexibility in wire selection based on application needs. Furthermore, the part is RoHS compliant, aligning with environmental regulations on hazardous substances, and has been classified as EAR99 under the Export Control Classification Number (ECCN).
As of this writing, the part is actively manufactured by Amphenol Corporation, a leader in producing various connectors and terminal blocks. The part holds significant utility in electrical applications where reliable connections are essential.
Industry Applications for EV1061510000G
The EV1061510000G terminal block could potentially serve in several industry applications, including:
- Energy and Power Systems: The ability of the EV1061510000G to handle high current levels may make it suitable for energy distribution panels or electrical enclosures. It might be used to connect various components like transformers or circuit breakers, ensuring reliable power supply and safety compliance.
- Transportation and Logistics: In transit systems, where secure and efficient power connections are essential, the part might be utilized in control panels within vehicles or machinery. Its robust construction and high rating could potentially support systems such as electric vehicle chargers or industrial machinery.
- Renewable Energy: The terminal block’s specifications might find applications in solar or wind energy systems. It could be used in junction boxes to connect solar panels or wind turbines to an energy management system, enhancing functionality and performance in renewable energy installations.
- Automotive: If automotive standards are applicable, this terminal block could potentially be used in electric propulsion systems, battery management systems, or control modules, where high reliability and safety are crucial.
It is important to note that these potential industry applications are conceptual and illustrative in nature. A thorough analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements. While the EV1061510000G could be a suitable choice, similar terminal blocks may also be explored to fulfill specific needs.
About Amphenol Corporation
Amphenol Corporation is a global leader in the design and manufacture of electronic connectors, including various types of terminal blocks. Known for their commitment to innovation, the company provides a wide range of solutions in the field of Terminals and Terminal Blocks, including products like the EV1061510000G.
In the specific realm of terminal blocks, Amphenol produces numerous configurations to suit diverse applications across multiple industries. This includes barrier strip terminal blocks like the EV1061510000G, which offer reliable and efficient solutions for electrical connections. The company’s focus on quality and compliance ensures that their products meet the necessary safety standards, such as UL and CUL approvals, making them suitable for various sectors.
Where to Find EV1061510000G by Amphenol Corporation
- Avnet Abacus
- Mouser Electronics
- Avnet Americas
While these distributors have previously stocked the part, it is crucial to use findchips.com to verify availability, as stock levels may vary.