Overview of EV1161500000G by Amphenol Corporation
The EV1161500000G is a Barrier Strip Terminal Block described as a pluggable terminal block with specifications including a ‘1016 TB PLGBLE plug.’ This component is a part of the electronic parts Terminals and Terminal Blocks, specifically categorized under Terminal Blocks. It is designed to offer a reliable connection in various electrical circuits, facilitating easy plugging and unplugging of wire connections.
Amphenol Corporation, the manufacturer of this part, has emphasized compliance and quality in its design, as indicated by the RoHS and REACH compliance. The unit includes unique features such as a UL 94V-0 rated polyethylene casing, screw clamp fastening, and connector mounting type, which enhance its safety and ease of use. The block operates compatibly with a rated voltage of 300 V and a current of 55 A, supporting wire sizes up to 6 AWG and having a cross-section of 13.3 mm2. This part is particularly noted for its single deck and single row configuration, providing 11 ways (terminals) for connection.
Industry Applications for EV1161500000G
The EV1161500000G’s technical attributes suggest its suitability for various industrial applications. The selection of potential industrial uses should always be validated by engineering and procurement teams to ensure compliance with specific industry standards and requirements.
- Energy and Power Systems: The part’s high rated current and voltage capacities could potentially make it suitable for use in power distribution systems or control panels which require reliable and durable connections that can handle significant electrical loads. The UL certification aids in promoting safety within these environments.
- Transportation and Logistics: Given its robust design and ease of use through pluggable connections, this terminal block might be used in electronic assemblies within transportation systems, such as signaling controls or onboard electronics in various modes of transport, where regular maintenance requires quick disconnection and reconnection.
- Renewable Energy: The environmentally compliant features (RoHS and REACH) and the electrical specifications could make this terminal block a candidate for connections in renewable energy installations, such as solar or wind energy converters, where durable, safe, and reliable connections are crucial.
Please note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by professional engineering and design teams to adhere to the specific standards and requirements of each industry.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol’s commitment to innovation and quality is evident in their range of products, especially within the subcategory of Terminals and Terminal Blocks. The EV1161500000G is a testament to Amphenol’s dedication to providing robust and effective solutions in connectivity and various electrical applications across a broad spectrum of industries. This part, along with others offered by Amphenol, reflects the company’s expertise in addressing complex challenges with simple, efficient solutions.
Where to Find EV1161500000G by Amphenol Corporation
To locate the EV1161500000G for purchase, one should start their search at findchips.com. Through the website, individuals can access real-time pricing, stock levels, and availability from various distributors. Additionally, the site provides means to find alternate parts to the EV1161500000G that might be offered by Amphenol Corporation or other manufacturers within the Terminals and Terminal Blocks category. Previously, distributors such as Avnet Americas, Mouser Electronics, and Avnet Abacus have listed this part, but checking findchips.com will supply the latest data regarding stock and distribution.