Overview of EV1161510000G by Amphenol Corporation
The EV1161510000G by Amphenol Corporation is designated as a barrier strip terminal block, which falls under the Terminals and Terminal Blocks subcategory of Terminal Blocks. This component features a connector-type mounting with a fastening method using a screw clamp, which allows for stable and secure connections. It is designed with a single deck and row that accommodate 11 terminals in a pluggable arrangement with a pitch of 10.16 mm, suitable for straightforward plugging applications.
This terminal block can handle a rated current of 55 A and a voltage up to 300 V, making it robust for high-power applications. Compliance with global standards is assured as evident from the ROHS and REACH compliance codes, as well as the EAR99 ECCN code. The safety of this component is reinforced by its UL 94V-0 standard rating of the material, which highlights its flame-retardant capabilities, along with CUL and UL safety approvals.
Among its unique attributes are its suitability to accommodate wire sizes up to 6 AWG with a cross-section area of approximately 13.3 mm², ensuring compatibility with substantial wire diameters used in various high-current environments.
Industry Applications for EV1161510000G
The EV1161510000G’s specifications suggest its utility across various industrial applications, although these applications should always be verified by engineering and design teams for compliance with specific standards and requirements. Here are some industries where this terminal block might be particularly useful:
- Energy and Power Systems: Its high current rating and voltage handling capabilities could potentially make it suitable for power distribution systems, including but not limited to, electrical panels and distribution boards in industrial settings.
- Transportation and Logistics: The robust design and safety certifications possibly make it a candidate for use in electrical systems of transportation infrastructure, such as in control panels for railway systems or airport logistics operations.
- Renewable Energy: Given its ability to handle significant current and voltage levels, this terminal block could be useful in renewable energy setups, potentially including connections within solar panel arrays or wind turbine systems, where secure and reliable connections are critical.
- Automotive: If adhering to specific automotive standards, which would need to be verified, the EV1161510000G might find applications in electric vehicle (EV) manufacturing, particularly within the high-power electrical assemblies required for EV infrastructure.
Note that the aforementioned industry uses of the EV1161510000G are conceptual and require thorough validation for any specific application needs.
About Amphenol Corporation
Amphenol Corporation is a leading provider in the design and manufacture of electrical, electronic, and fiber optic connectors; interconnect systems; and coaxial and specialty cable. Within the realm of Terminals and Terminal Blocks, Amphenol stands out through its innovation and dedication to quality and reliability.
Amphenol’s expertise in creating products like the EV1161510000G extends to a wide range of similar components, each designed to meet stringent international standards for performance and safety. By specialization in advanced technologies and commitment to manufacturing excellence, Amphenol consistently produces components that reduce risks and enhance overall system reliability.
Where to Find EV1161510000G by Amphenol Corporation
To secure the EV1161510000G by Amphenol Corporation or explore similar parts, starting your search at FindChips.com is highly recommended. On this platform, you can access current data on availability and pricing from various distributors. Historically, this part has been listed at distributors such as Avnet Abacus, Mouser Electronics, and Avnet Americas, though real-time stock and pricing information should be verified for up-to-date accuracy. Additionally, visiting the Terminals and Terminal Blocks subcategory may provide insights into alternative products that could also meet your requirements.