Overview of EV1261510000G by Amphenol Corporation
The EV1261510000G is a Barrier Strip Terminal Block, categorized within the Terminals and Terminal Blocks subcategory of Terminal Blocks. This part, identifiable with a pluggable mechanism, features a screw clamp for fastening and a single deck and row configuration facilitating up to 12 ways. Rated for use at a current of 55 A and a voltage of 300 V, it is constructed from polyethylene classified according to the standard UL 94V-0, denoting flame retardance. Safety and compliance are bolstered by cUL and UL approvals and it adheres to environmental norms with RoHS and REACH compliance. This terminal block supports wire sizes up to 6 AWG with a cross-section of 13.3 mm2.
Common characteristics of the EV1261510000G that bolster its utility include its robust construction suited for significant electrical loads and its compliance with international safety and environmental standards. These attributes suggest its preparedness for a variety of electrical and electronic applications.
Industry Applications for EV1261510000G
- Energy and Power Systems: The EV1261510000G could potentially be used in power distribution panels or in the connection of larger wire gauges typical in energy transmission systems. Its high-rated current and voltage specifications make it suitable for applications where robust power handling is critical.
- Transportation and Logistics: In the sector of transportation, particularly in rail and other heavy machinery, the EV1261510000G might be a suitable choice for junction boxes or control cabinets. Its capacity to handle significant electrical loads, coupled with a secure fastening mechanism, might benefit environments experiencing vibration and shock.
- Renewable Energy: Within renewable energy applications such as solar or wind power installations, this terminal block could potentially be used for connecting control panels with power inverters. The environmental safety compliance (RoHS, REACH) ensures that it adheres to the stringent standards often required in this industry.
Note: The potential industry applications elucidated above are illustrative and require further validation by engineering and design teams to ensure compatibility with specific standards and rigorous demands of intended uses.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. In the spectrum of Terminals and Terminal Blocks, Amphenol stands out with products like the EV1261510000G, noted for their durability and compliance with international standards. Amphenol’s extensive range often includes parts compatible with a wide array of industrial, military, and consumer applications, underpinning the company’s reputation in harnessing innovation to meet advanced connectivity needs.
Where to Find EV1261510000G by Amphenol Corporation
To acquire the EV1261510000G, begin by researching it on FindChips.com. For a broader range of options within Terminals and Terminal Blocks, this platform can guide you in comparing similar products from the same or different manufacturers. Historically, the part has been available through distributors such as Avnet Americas, Mouser Electronics, and Avnet Abacus. However, to verify current availability and get accurate pricing, visiting FindChips is advisable.