Overview of EV200HAANA by TE Connectivity
The EV200HAANA, manufactured by TE Connectivity, is a high-current, single-pole single-throw (SPST), momentary Power/Signal Relay designed for panel mounting. Specified with a coil voltage of 36 VDC and capable of handling contact currents up to 500A, this relay showcases robust capabilities for a variety of applications. Its operational characteristics are further defined by an impressive operating voltage limit of 900VDC, a testament to its durability and the high power environments it can endure. Additionally, its contact configuration as SPST-NO (Single Pole Single Throw, Normally Open) adds to its versatility in circuit design. This component is also RoHS compliant, ensuring adherence to environmental regulatory standards.
The relay is constructed to support high-inductive loads with its formidable 500A load current capacity for inductive applications. Mounting is facilitated via a flange, indicating a design that is well-suited for secure installations in high-power systems. The coil current required for activation is 3.8A, supported by a coil resistance of 3.14 Ω, highlighting an efficient design for power management within its operating range. The relay’s AC and DC contact voltage ratings peak at 900V, providing ample capacity for high-voltage applications. This component is encapsulated in a RoHS compliant package, ensuring it meets stringent environmental standards. Its contacts are made from a copper alloy, chosen for its excellent electrical conductivity and resistance to corrosion, further buttressing the component’s reliability and longevity.
Industry Applications for EV200HAANA
Given the specifications and capabilities of the EV200HAANA, this relay can be potentially suitable for a broad range of industry applications. Following are conceptual examples of industry applications that might benefit from integrating such a component, considering its high current and voltage handling capabilities. It’s imperative that each potential application would undergo thorough analysis and verification by engineering and design teams to ensure conformance with industry-specific standards and application requirements.
- Industrial Automation: In automated manufacturing or processing plants, the EV200HAANA could potentially be used to control high-power motors, solenoids, or actuator systems effectively. Its high current and voltage capacities make it apt for heavy machinery controls.
- Aerospace and Defense: For aerospace applications, where reliability and performance in extreme conditions are crucial, this relay might be utilized within power distribution systems or engine controls. Its robust design might be suitable for the harsh electrical environments found in aerospace applications.
- Automotive: In electric vehicles or charging infrastructure, this relay could potentially manage high currents for battery management systems or as a main contactor within the powertrain, assuming it meets specific automotive industry standards not mentioned within its provided specifications.
- Renewable Energy Systems: Within solar power or wind energy systems, the EV200HAANA might be used to switch high currents in power converters, inverters, or battery storage systems, facilitating efficient energy management and distribution.
- Telecommunications: For power management and distribution within telecommunications infrastructure, this relay could potentially prove beneficial in handling the high current loads required by transmitters, base stations, or data centers.
Note: The above potential industry applications are purely illustrative and must be validated for compliance and suitability by specialized engineering departments prior to implementation.
About TE Connectivity
TE Connectivity stands as a global leader in connectivity and sensor solutions, with a significant portfolio extending across various industries including automotive, aerospace, telecommunications, energy, and industrial automation. With a rich heritage in engineering excellence and innovation, TE Connectivity has developed a reputation for producing high-quality, reliable components. Within the domain of Power/Signal Relays, TE Connectivity offers a range of parts including the EV200HAANA, designed to meet the rigorous demands of high power and high voltage applications. These relays are engineered for durability, reliability, and performance, catering to a wide array of environmental and operational conditions. TE Connectivity’s extensive line of relays demonstrates their commitment to addressing complex engineering challenges and providing solutions that enhance the safety, efficiency, and sustainability of the technology that powers the world.
Where to Find EV200HAANA by TE Connectivity
To procure the EV200HAANA relay, or to research its availability, findchips.com is an invaluable resource. This platform allows users to compare pricing, verify stock levels, and explore a broad spectrum of electronic components, including a comprehensive range of Power/Signal Relays. By leveraging findchips.com, purchasers and engineers can ensure they are selecting the most suitable part for their application needs.
While the specific distributors carrying EV200HAANA may vary over time, historically, it has been available through various reputable distributors including Win Source Electronics, Neutron USA, Master Electronics, and LCSC. However, for the most current availability and pricing information, potential buyers should consult findchips.com directly.