Overview of EVA-M8M-0 by u-blox AG
The EVA-M8M-0 module is a compact, fully integrated GNSS receiver designed for a wide variety of applications. Operating at a frequency of 1.575 GHz, it is a part of the u-blox M8 series, known for its advanced positioning capability which includes GPS and GLONASS functionalities. The physical specification of the module is contained in a small 43-pin LGA package with dimensions of 7 mm x 7 mm, making it suitable for applications where space is a constraint. The part is offered on a tape and reel basis, making it convenient for automated assembly.
This GNSS receiver features a single function and is characterized by an operating temperature range from -40°C to 85°C, indicating its potential suitability for industrial applications. It operates with a nominal supply voltage of 3.3 V and has a moisture sensitivity level of three, which denotes guidelines for handling and storage to prevent moisture damage. The use of a leadless terminal form contributes to the compact design, enhancing its usability in space-constrained environments. Additionally, the Other Telecom ICs category ensures that this part can be effectively integrated into various telecommunication circuits.
As of the current writing, the factory lead time for EVA-M8M-0 is noted to be 12 weeks, a critical factor to consider for project timelines. With a part life cycle code marked as active, this indicates ongoing support and production from the manufacturer, u-blox AG.
Industry Applications for EVA-M8M-0
The EVA-M8M-0 module might support a variety of industry applications that involve precise positioning and timing. Below are several examples of potential industries where this part could be employed:
- Energy and Power Systems: The module could possibly be integrated into energy management systems to provide location data for asset tracking and monitoring in smart grids. Its ability to operate in challenging environments due to its wide temperature range might enhance reliability in these critical applications.
- Renewable Energy: Potentially, the EVA-M8M-0 could be utilized in wind turbine positioning systems, where accurate geographic data is essential for operational efficiency. Its GNSS capabilities may benefit logistics and placement strategies, thereby maximizing energy output.
- Automotive: If the relevant industry standards are met, such as AEC-Q100 or AEC-Q101, this module might be suitable for automotive navigation systems. Its compact size and robust environmental performance could enable integration into vehicle systems for GPS and GNSS functionalities, enhancing both safety and navigation accuracy.
- Precision Agriculture: This part could bring benefits to agricultural technologies, where accurate positioning is essential for precision farming techniques. Its features might facilitate autonomous tractors or drones that operate based on precise location data.
- Telecommunication Systems: Potentially, the EVA-M8M-0 could be implemented in network synchronization and timing applications. Its telecom circuit functionality might support various telecommunication infrastructure, aiding in optimizing connectivity.
It should be noted that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About u-blox AG
u-blox AG is a global provider of positioning and wireless communication technologies for automotive, industrial, and consumer applications. In the realm of Other Telecom ICs, u-blox AG is known for offering a range of modules that facilitate reliable GNSS capability along with various telecommunication functionalities. The company focuses on the integration of high-performance GNSS modules with robust communication protocols, providing solutions suitable for diverse applications including automotive navigation, telecommunications, and industrial equipment.
Similar parts to the EVA-M8M-0 include other modules from the u-blox M8 series that might also offer GPS and GLONASS functionalities, catering to various requirements based on size, performance, and power consumption constraints. These modules often share characteristics that enable design flexibility while ensuring accuracy and reliability in location-based services.
Research Price and Stock for EVA-M8M-0 by u-blox AG on Findchips.com
For those considering the procurement of the EVA-M8M-0, it is recommended to research stock availability and pricing through Findchips.com. This comprehensive resource can provide insights into current market conditions for the component. Distributors where the part has historically been available include:
- Symmetry Electronics
- Avnet Silica
- Richardson RFPD
- Mouser Electronics
It is essential to verify current stock levels and pricing directly on Findchips, as availability may vary and is subject to change. The site also features the subcategory Other Telecom ICs, where users might discover alternate parts that can be offered by u-blox AG or other manufacturers, further aiding in the selection process.