Overview of F380J226MMAAH3 by Kyocera AVX Components
The F380J226MMAAH3 is a Tantalum Capacitor characterized by its solid polymer electrolyte, offering a capacitance of 22µF with a rated voltage of 6.3V. Manufactured by Kyocera AVX Components, this capacitor features a compact 0603 package size, making it suitable for surface mount technology (SMT) applications. The component is designed for operation over a wide temperature range, from -55 °C to 105 °C, ensuring reliability under various environmental conditions.
This capacitor stands out due to its relatively low equivalent series resistance (ESR) of 300 mΩ, a critical parameter for applications requiring high-frequency operation or those sensitive to losses. Additionally, the component is known for its low leakage current of 0.0139 mA and ripple current of 144 mA, indicating good performance in circuit stability and power handling. The use of tantalum (solid polymer) as a dielectric material contributes to the capacitor’s robust performance, including improved durability and lower equivalent series resistance (ESR) compared to other tantalum capacitors.
With global environmental and health standards in mind, the F380J226MMAAH3’s compliance with RoHS, Pb-free, and REACH regulations is an essential aspect of its design, ensuring that it meets the latest requirements for hazardous substance restrictions. The capacitor’s packaging and terminal finishes are also notable, with gold (Au) plated terminals ensuring a reliable connection and compatibility with various soldering techniques.
Industry Applications for F380J226MMAAH3
Potential use cases for the F380J226MMAAH3 capacitor span across various industry sectors. While specific applications should be verified by engineering and design teams to ensure compliance with industry standards and requirements, here are illustrative examples where this component could be integrated:
- Consumer Electronics: In portable devices, such as smartphones, tablets, and laptops, where space is at a premium and power efficiency is crucial, the small footprint and low ESR characteristics of the F380J226MMAAH3 make it potentially suitable for power supply smoothing and filtering applications.
- Telecommunications: Within networking hardware, such as modems, routers, and switches, this capacitor could potentially be utilized in power regulation circuits to ensure stable operation over a broad range of environmental conditions and under variable loads.
- Industrial Controls: For PLCs and sensor interfaces that require stable power supplies for accurate readings and reliable operation, the tight tolerance, robust temperature range, and low leakage current attributes of this capacitor might be beneficial.
- Education and Research: In laboratory equipment and experimental setups where precise measurements and signal integrity are crucial, the low ESR and ripple current properties could potentially offer advantages in reducing noise and improving overall system reliability.
Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a recognized leader in the manufacture of electronic components, including an extensive range of capacitors. Within the Tantalum Capacitors subcategory, Kyocera AVX stands out for its innovative approach to the design and manufacture of these components. The company places a strong emphasis on research and development, leading to products like the F380J226MMAAH3 that offer improved performance, durability, and compliance with environmental standards.
Kyocera AVX’s portfolio includes various other tantalum capacitors, each designed to meet specific application needs across industries. Their capacitors are known for their high quality, reliability, and the company’s commitment to environmental sustainability, making them a preferred choice among engineers and procurement specialists alike.
Where to Find F380J226MMAAH3 by Kyocera AVX Components
To procure the F380J226MMAAH3, or explore alternative Tantalum Capacitors, findchips.com offers a comprehensive platform for comparison and purchasing. This platform provides access to current stock levels, pricing, and a list of reputable distributors, ensuring that you can make an informed purchase decision tailored to your procurement needs.
Historically, the part has been available at well-known distributors like TTI, TTI Europe, Avnet Abacus, and Farnell. While these distributors have a strong track record of providing quality components, it’s essential to visit findchips.com to get up-to-date information on availability, pricing, and options across various suppliers.