F380J476MMAAXEH3 by Kyocera AVX Components

Overview of F380J476MMAAXEH3 by Kyocera AVX Components

The F380J476MMAAXEH3 is a surface-mount, polarized tantalum capacitor with a solid polymer dielectric. It operates at a rated voltage of 6.3V and offers a capacitance value of 47µF. Unique to its specification is its tolerance band, being ±20%, which characterizes its precision in capacitance value under specified conditions. Such variation is accounted for across a wide operational temperature range, spanning from -55°C to +105°C, making it a versatile choice for a range of electronic applications. This part is compliant with RoHS and REACH, signaling conformity with major environmental standards regarding hazardous substances.

Key attributes include its size code of 0603, marking it as particularly suitable for compact electrical designs where space-saving is a priority. Additionally, the component features an ESR (Equivalent Series Resistance) of 300mΩ, which influences the efficiency of frequency filtering and power conversion. It is built to endure ripple currents up to 144mA. The component is lead-free (Pbfree) and characterizes its terminal finish with gold (Au), further enhancing its reliability and longevity. The F380J476MMAAXEH3 is labeled as obsolete, indicating that it has been phased out in favor of newer or alternative technologies, though it may still be procured for specific needs or legacy system maintenance.

Industry Applications for F380J476MMAAXEH3

The capacitive properties and conditions under which the F380J476MMAAXEH3 operates suggest its suitability across numerous industry applications. While direct mentions of specific industries might be limited in available data, the functionalities and build of this capacitor align it with several potential use cases. Note that these potential applications are conceptual and ought to be analyzed for compatibility and compliance by engineering and design teams.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially utilize such capacitors for power regulation and smooth operation. The compact form factor and solid polymer nature make it favorable for these applications, potentially enhancing device reliability and battery life.
  • Industrial Automation: In industrial control systems, reliable power supply and filtering are critical. The high-capacitance value and low ESR could be beneficial in smoothing out voltage spikes and improving the overall power quality to sensitive machinery, potentially reducing operational downtime.
  • Telecommunication Infrastructure: Capacitors like the F380J476MMAAXEH3 could find their application in telecommunications equipment for signal processing, where stability and efficiency in operation are paramount. The part’s temperature tolerance and ripple current handling capabilities might be advantageous in environments experiencing variable operational conditions.
  • Education and Research: Given its specification, the F380J476MMAAXEH3 could also be suitable for laboratory settings and educational kits, where a broad range of experiments on electronics involve capacitors. Its characteristics provide a practical example of modern capacitor technology for academic and research purposes.

Note: These potential applications should be considered illustrations, and verification for specific applications is crucial, especially considering the part’s obsolescence status.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer and supplier of electronic components including a wide range of capacitors, from Tantalum Capacitors to ceramic and film types. Within the Tantalum Capacitors subcategory, Kyocera AVX stands out for its innovative solutions catering to a broad spectrum of industry needs. The F380J476MMAAXEH3 is one such product that demonstrates their commitment to high-quality manufacturing and durability in capacitor technology. Kyocer’s other products parallel in reliability and performance, often pioneering in environments where superior capacitor behavior is demanded.

Where to Find F380J476MMAAXEH3 by Kyocera AVX Components

For those looking to procure the F380J476MMAAXEH3, findchips.com serves as a resourceful platform to compare current stock levels and pricing across a multitude of distributors. While it has been available through distributors such as Avnet Abacus, TTI, RS, DigiKey, and Newark, availability can vary. As stock levels and distributor offerings fluctuate, it’s essential to check findchips.com for the most up-to-date information. Additionally, the platform allows users to explore other Tantalum Capacitors that might be offered by Kyocera AVX Components or other manufacturers, enabling informed decision-making when looking for alternatives or supplementary components.

Compare pricing for F380J476MMAAXEH3 and other Tantalum Capacitors / Capacitors at findchips.com