Overview of F911E336MNC by Kyocera AVX Components
The F911E336MNC is a polarized Tantalum Capacitor characterized by a capacitance of 33 µF and a rated DC voltage of 25V. This component falls under the 2917 size code, with dimensions of 7.3 mm in length, 4.3 mm in width, and 2.8 mm in height, making it suitable for surface mounting applications. Its electrical specifications include a positive and negative tolerance of 20%, an equivalent series resistance (ESR) of 200 mΩ, and a ripple current rating of 346 mA.
Designed for reliability and efficiency in circuit design, this capacitor features a dry/solid tantalum dielectric material which enhances its performance stability under various environmental conditions. It operates over a wide temperature range from -55°C to +125°C, making it robust for various applications. Moreover, its leakage current is notably low at 0.0083 mA. F911E336MNC is also compliant with major standards such as RoHS and REACH, and is characterized as Pb-free, ensuring its suitability for environmentally sensitive applications.
Industry Applications for F911E336MNC
The versatility and robust specifications of the F911E336MNC make it potentially suitable for various industry applications. Below are some industries where this capacitor could potentially be utilized, along with specific applications within those industries:
- Consumer Electronics: This component could potentially be used in the power supply circuits of devices such as smartphones, tablets, and laptops. Its small size and high ripple current capability support compact designs while ensuring reliable power management.
- Telecommunications: In telecommunications equipment, maintaining signal integrity is crucial. The low ESR and stable performance of F911E336MNC might make it suitable for filtering applications in communication devices.
- Industrial Automation: Automation systems require components that can operate reliably in varying temperatures and conditions. The broad operating temperature range and durability of the F911E336MNC could make it a candidate for use in control systems and automation equipment.
- Computing and Data Storage: Solid-state drives (SSDs) and computing servers could benefit from this capacitor’s ability to assist in smoothing power and reducing electronic noise, which is essential for maintaining the integrity of data processing and storage.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of electronic components, including a broad range of Tantalum Capacitors like the F911E336MNC. Known for their innovation and quality, Kyocera AVX components are designed to meet the stringent requirements of various industries, ensuring reliability and performance.
The company focuses on developing advanced materials and manufacturing processes that enhance the electrical and mechanical properties of their capacitors. This focus allows for the design of capacitors that offer high capacitance values, low ESRs, and stable performance over a wide range of operating conditions. Kyocera AVX’s products are widely recognized for their quality and are used across multiple sectors including telecommunications, industrial electronics, automotive, and more.
Where to Find F911E336MNC by Kyocera AVX Components
If you are looking to purchase the F911E336MNC, your best starting point would be through an electronic components distributor. While this capacitor has been historically available at distributors such as TTI, Quest Components, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark, it is essential to check for current stock levels and pricing. I recommend using Findchips.com to search for the most up-to-date availability across these distributors.
You may also use this link to find alternate parts to F911E336MNC that might be offered by Kyocera AVX Components or other manufacturers, providing you with additional options to meet your specific design requirements.