Overview of F930J107KAA by Kyocera AVX Components
The F930J107KAA is a tantalum capacitor that features a capacitance of 100 µF and operates at a rated DC voltage of 6.3 V. It has a polarized design and utilizes a dry/solid tantalum dielectric material, which contributes to its reliable performance in various applications. This component is compliant with RoHS regulations, ensuring it meets today’s environmental standards.
With an ESR (Equivalent Series Resistance) of 2000 mΩ, the F930J107KAA is designed for surface mounting, featuring a size code of 1206, which corresponds to a rectangular package shape measuring 3.2 mm in length and 1.6 mm in width. Its height is 1.6 mm, making it suitable for compact electronic designs. The terminal finish is matte tin, and it includes a J-bend terminal shape, which facilitates easy integration on printed circuit boards (PCBs).
This component also has a significant temperature operating range, capable of functioning between -55 °C and 125 °C, which allows it to be deployed in a variety of thermal environments. The leakage current is measured at 0.0063 mA, and ripple current is rated at 77 mA, with ESR and ripple current being measured at a frequency of 100 kHz. As of this writing, the factory lead time is approximately 15 weeks.
Industry Applications for F930J107KAA
The F930J107KAA tantalum capacitor may find use in several industries due to its specific attributes. Potential applications include:
- Consumer Electronics: The component could potentially be used in devices such as smartphones, tablets, and wearable technology. With its compact size and robust performance, it may support power regulation and decoupling functions that are crucial in reducing noise and stabilizing voltage.
- Automotive: If it meets relevant industry standards like AEC-Q100 or AEC-Q101, the F930J107KAA might be integrated into automotive electronics, such as in infotainment systems or safety components. Its wide operating temperature range could be favorable for automotive environments that experience extreme conditions.
- Aerospace and Defense: In applications where reliability is paramount, the F930J107KAA could potentially be utilized in aerospace systems. If it adheres to military specifications, it might be suitable for airborne telemetry, navigation, and communication systems.
- Telecommunications: The capacitor might also find applications in telecommunications infrastructure, aiding in the stability of power supplies for base stations or other sensitive equipment. Its characteristics could support high-frequency performance and minimize signal loss.
- Medical Imaging: Provided that the part meets medical standards, the F930J107KAA could potentially be used in medical imaging devices, where its reliability and performance are critical for maintaining accurate readings and device functionality.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a notable manufacturer in the field of electronic components, particularly known for its tantalum capacitors. The company focuses on delivering reliable and efficient capacitor solutions that cater to a broad range of applications. The F930J107KAA exemplifies their commitment to quality and performance in the tantalum capacitor segment.
In addition to the F930J107KAA, Kyocera AVX produces various similar parts, including capacitors designed for high capacitance and low ESR applications, suitable for both consumer and industrial uses. Their components are widely used in diverse markets, underscoring the company’s strong focus on innovation and compliance with industry standards.
Research Price and Stock for F930J107KAA by Kyocera AVX Components on Findchips.com
For those interested in acquiring the F930J107KAA, it is advisable to research the current stock and pricing at Findchips. This resource can provide additional insights not only on the F930J107KAA but also in the Tantalum Capacitors subcategory, where alternate parts from Kyocera AVX Components or other manufacturers may be available.
Historically, the F930J107KAA has been accessible through various distributors, including:
- Avnet Asia
- TME
- Mouser Electronics
- DigiKey
However, it is crucial to verify the current availability and pricing as stock levels may fluctuate. Always refer to Findchips to ensure you have the most accurate and up-to-date information for your procurement needs.
Compare pricing for F930J107KAA and other Tantalum Capacitors / Capacitors at findchips.com
For further research, you can explore the specifics of the F930J107KAA and also discover more about Tantalum Capacitors at Findchips to identify potential alternatives that fit your design requirements.