F931C106MAA by Kyocera AVX Components

Overview of F931C106MAA by Kyocera AVX Components

The F931C106MAA is a polarized tantalum capacitor, designed for surface mount applications. It has a capacitance of 10 µF and a rated voltage of 16V. Featuring a tolerance of ±20%, this capacitor comes in a compact 1206 chip package that measures 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height. One of the standout features of this component is its compliance with RoHS standards, ensuring it meets the necessary environmental regulations. Manufactured by Kyocera AVX, the capacitor is highly suited for high-performance applications due to its low leakage current of 0.0016 mA and a ripple current of 63 mA.

Additional characteristics include a maximum operating temperature of 125°C and a minimum of -55°C, making it robust for various thermal environments. The electrode’s tantalum material is dry/solid, indicating reliability and stability in performance. It has an equivalent series resistance (ESR) of 3000 mΩ, which is particularly beneficial for applications requiring high-frequency performance. At 100kHz, both ESR and ripple current are measured, showcasing its effectiveness in managing frequency response. The part is classified under HS code 8532.21.00.50, and it holds an ECCN code of EAR99, marking it as less sensitive from a dual-use standpoint and widely acceptable in international trade.

Industry Applications for F931C106MAA

The features and specifications of the F931C106MAA enable its use across a diverse range of industries. Its reliability in performance, compatibility with surface mount technology, and compliance with environmental standards make it a suitable choice for various applications. Note that the following potential applications are conceptual and need specific analysis and verification:

  • Consumer Electronics: This capacitor might be used in power supply decoupling applications to stabilize voltage and reduce voltage spikes in devices such as laptops, smartphones, and other personal electronics.
  • Telecommunications: With its ability to perform under a wide temperature range and robust leakage current specifications, this component could potentially find applications in telecommunications infrastructure where reliability is critical.
  • Industrial Automation: The capacitor might be beneficial in automated equipment and sensors that require stable and reliable electronic circuits to handle operational processes effectively.
  • Computing and Data Storage: Its small size and high-frequency performance potentially support its use in computing applications where space is at a premium and high-speed processing is crucial.
  • Automotive: If evaluated against industry standards, components like the F931C106MAA might be used in automotive applications, particularly in electronic control units, due to their robust thermal and electrical characteristics.

Please note that these potential applications are illustrative and should always be thoroughly analyzed by engineering teams to ensure compliance and suitability to specific standards and requirements.

About Kyocera AVX Components

Kyocera AVX is a leader in the manufacture of electronic components, particularly in the realm of capacitors. They have a significant presence in the market of Tantalum Capacitors. Their products, such as the F931C106MAA and others, are recognized for their quality, reliability, and innovation. The company focuses on developing components that meet rigorous industrial demands, ensuring their products are suited for a wide range of applications, from consumer electronics to automotive systems. Their commitment to maintaining compliance with environmental standards like RoHS and REACH further enhances their market presence and trust among consumers and industry clients alike.

Where to Find F931C106MAA by Kyocera AVX Components

To purchase the F931C106MAA, it’s recommended to visit findchips.com. On the website, you can verify current stock levels, certifications, verify specifications, and view pricing from various distributors. Historically, the component has been available through distributors such as DigiKey, Mouser Electronics, Avnet, and Future Electronics, though it is essential to check live data to ensure availability and best pricing.

Furthermore, you can also explore other Tantalum Capacitors manufactured by Kyocera AVX or different vendors, ensuring that you find the best part that meets your specific requirements.

Compare pricing for F931C106MAA and other Tantalum Capacitors / Capacitors at findchips.com