Overview of F950J107MPAAQ2 by Kyocera AVX Components
The F950J107MPAAQ2 is a tantalum capacitor that boasts a capacitance of 100 µF and a voltage rating of 6.3 V. This polarized component is designed with a dielectric material made of tantalum in a dry/solid form, suitable for various electronic applications requiring reliable performance. It comes with a standard tolerance of ±20%, making it versatile for different circuit designs.
With a height of only 1 mm, a width of 1.25 mm, and a length of 2.2 mm, this component adheres to the 0905 size code for surface mount technology (SMT) applications. The Tantalum Capacitors by Kyocera AVX Components are known for their compact design and high efficiency, which is further enhanced by the low equivalent series resistance (ESR) of 1200 mΩ and a ripple current rating of 63 mA measured at 100 kHz.
This component has an operational temperature range of -55 °C to 125 °C, indicating its suitability for environments that require high thermal stability. Its leakage current is rated at 0.0126 mA, ensuring minimal energy loss in applications. Additionally, the part is compliant with both RoHS and REACH regulations, confirming its adherence to modern environmental standards. As of this writing, the factory lead time is approximately 37 weeks, which is an important consideration for procurement planning.
Industry Applications for F950J107MPAAQ2
The F950J107MPAAQ2 tantalum capacitor could potentially find applications across a variety of industries by supporting electronic devices that require reliable performance in compact sizes. Here are some conceptual uses within selected industries:
- Internet of Things (IoT): In IoT devices, the high capacitance and small footprint of the F950J107MPAAQ2 might be useful for energy storage and stabilization, particularly in sensor modules or communication devices.
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearables where space is at a premium, and reliable performance is essential for battery management and RF circuits.
- Automotive Applications: If automotive standards such as AEC-Q100 are applicable, the F950J107MPAAQ2 might be utilized in electronic control units (ECUs) or infotainment systems, where stable operation under varying environmental conditions is critical.
- Aerospace and Defense: Given the performance metrics and compliance features, this tantalum capacitor could potentially be incorporated in aerospace applications, where reliability and compactness are crucial in avionics systems.
- Telecommunications: The F950J107MPAAQ2 might also find usage in telecommunications equipment, assisting in signal processing and power supply applications due to its low ESR and efficient energy management.
It is important to note that these potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams should be conducted to ensure adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX Components is a recognized manufacturer in the field of electronic components, particularly known for its production of capacitors, including tantalum capacitors like the F950J107MPAAQ2. With a focus on quality and reliability, Kyocera AVX provides various types of tantalum capacitors that cater to different applications across industries.
Their capacitors are designed to meet stringent performance standards, ensuring that devices operate effectively under varying conditions. Similar parts produced by Kyocera AVX include other tantalum capacitors with different capacitance values and voltage ratings, which all embody the same commitment to performance and reliability that the F950J107MPAAQ2 represents.
Research Price and Stock for F950J107MPAAQ2 by Kyocera AVX Components on Findchips.com
For those interested in procuring the F950J107MPAAQ2, it is recommended to check the current stock and pricing on Findchips.com. This resource can provide insights into availability and alternatives within the
Other Recent Electronic Component Overviews