Overview of F980J106MUA by Kyocera AVX Components
The F980J106MUA is a tantalum capacitor specified for surface mount technology with a capacitance of 10 µF and a voltage rating of 6.3 V. It has a ±20% tolerance, operates within a temperature range of -55°C to +125°C, and is packaged in a 0402 chip size. The component is polarized, which means it must be connected in the correct orientation to function properly. This capacitor uses a solid, dry tantalum dielectric and features a rectangular package suitable for automated assembly processes.
The component is ROHS compliant, ensuring that it meets the European Union’s restrictions on hazardous substances in electronic equipment. This makes the F980J106MUA suitable for use in environments where compliance with environmental standards is required. Additionally, it’s also REACH compliant and has an ECCN code of “EAR99,” which typically means it’s less restricted in international trade. The part is listed as obsolete in its lifecycle, suggesting that it may have been replaced by newer models or that availability could be limited.
Industry Applications for F980J106MUA
Given its electrical characteristics and operational specifications, the F980J106MUA tantalum capacitor could potentially be applicable in several industries where high reliability and performance are needed under a range of environmental conditions:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize capacitors like the F980J106MUA for power supply filtering and audio circuit applications. Devices in these categories require components that can operate effectively within a wide temperature range and maintain reliability over time.
- Computing and Data Storage: Server motherboards, solid-state drives, and other critical data storage and processing equipment might incorporate capacitors with similar specifications for power management and signal integrity purposes, potentially including those resembling the features of the F980J106MUA.
- Telecommunications: Telecommunication equipment, including base stations and network routers, which require stable and reliable electronic components, might also use tantalum capacitors. The performance specifications regarding operating temperature and dielectric material make parts like the F980J106MUA suitable candidates for such applications.
Note that these industry applications are conceptual and would need thorough validation by engineering teams to ensure compliance with specific requirements and reliability standards.
About Kyocera AVX Components
Kyocera AVX is a leading manufacturer of advanced electronic components including a wide range of capacitors, with a particular strength in tantalum capacitors. These components are known for their durability and reliability, making them preferable in high-end and critical applications. Kyocera AVX’s offerings cover various capacitor types and configurations, which include surface mount designs similar to the F980J106MUA, catering to industries ranging from telecommunications to healthcare.
Kyocera AVX focuses on innovations that enhance performance and reliability, such as improvements in capacitor electrolyte and electrode materials. The F980J106MUA and similar models demonstrate the company’s commitment to quality and performance, underpinning its reputation in the capacitor market.
Where to Find F980J106MUA by Kyocera AVX Components
To locate and purchase the F980J106MUA, potential buyers should visit findchips.com. This platform provides the current availability and pricing from multiple distributors. Historically, distributors such as Bristol Electronics, TTI, Quest Components, TTI Europe, Avnet Abacus, and Farnell have stocked this component. However, stock levels and availability change frequently, making it essential to check up-to-date information at Findchips.
For alternatives or possibly newer models of similar tantalum capacitors, buyers can use the extensive search and comparison tools available on Findchips to ensure they find the best part for their specific applications.