Overview of F981A476MSA by Kyocera AVX Components
The F981A476MSA is a polarized tantalum capacitor, part of the broader category of Tantalum Capacitors. This Kyocera AVX Component exhibits a capacitance of 47 µF and is specified for a rated (DC) voltage (URdc) of 10V. Like most tantalum capacitors, this component is solid state, optimizing its reliability and stability across its operating range. The component operates within a wide temperature span (-55 °C through +125 °C), making it adaptable to various operating conditions.
The capacitor’s packaging format is the industry-standard 0805 SMT (Surface Mount Technology), which underscores ease of integration across an array of circuit board designs. It exhibits an ESR (Equivalent Series Resistance) of 5000 mΩ, has a maximum leakage current of 0.0094 mA, and supports a ripple current up to 38 mA. One of its distinctive features, pertinent to its performance and operational efficiency, is the measurement of its ESR and ripple current at 100kHz. Being RoHS and REACH compliant, the F981A476MSA adheres to stringent environmental and safety regulations set forth for electronic components.
Industry Applications for F981A476MSA
The characteristics and capabilities of the F981A476MSA tantalum capacitor suggest its utility across a diverse range of applications. Here are several potential fitments for this component, though it’s important to recognize that these suggestions are illustrative and should undergo a thorough evaluation by design and engineering teams:
- Consumer Electronics: Devices such as smartphones, cameras, and portable gaming systems might utilize the F981A476MSA for its compact size, reliability under various temperature conditions, and capability to sustain pulse currents and minimize noise. The low ESR values are particularly beneficial for applications requiring high performance in a small form factor.
- Computing and Data Storage: Solid-state drives (SSDs), computers, servers, and networking devices could incorporate this capacitor to bolster power supply stability and data integrity, thanks to its consistent performance over a wide temperature range and its ability to manage ripple currents effectively.
- Industrial Automation: Automation machinery, control systems, and sensors could benefit from the F981A476MSA owing to its durability and reliability in harsh environments, including those with significant temperature variations. Its solid-state nature may also enhance the longevity and maintenance cycles of the equipment it’s employed in.
- Telecommunications: Given its performance characteristics, this capacitor could find use in telecommunication equipment such as base stations, repeaters, and other infrastructure components, where stable power delivery and noise minimization are crucial.
- Aerospace and Defense: The operating temperature range and reliability of the F981A476MSA might suit it for certain non-critical systems within aerospace and defense projects, where performance across extreme conditions is non-negotiable. However, adherence to specific industry standards and additional qualifications may be required.
Please note, these potential industry applications are only conceptual and comprehensive verification by engineering and design teams is necessary to confirm adherence to industry standards and specific application requirements.
About Kyocera AVX Components
Kyocera AVX is a global leader in the design, manufacture, and supply of a wide range of electronic components, including an extensive lineup of capacitors. Within the domain of Tantalum Capacitors, Kyocera AVX stands out for offering some of the most advanced, reliable, and compact solutions available in the market. The F981A476MSA is representative of Kyocera AVX’s commitment to providing components that meet stringent requirements for performance, reliability, and environmental compliance. Kyocera AVX’s capacitors are designed to serve a wide array of applications, from consumer electronics to industrial and aerospace. The company’s vast experience and technological expertise in the capacitor space enable it to continuously innovate and improve its product offerings, ensuring that they meet the evolving needs of the electronics industry.
Where to Find F981A476MSA by Kyocera AVX Components
To source the F981A476MSA tantalum capacitor or to explore similar parts, visiting findchips.com is recommended. The site offers comprehensive listings and availability data for Tantalum Capacitors from Kyocera AVX Components as well as other manufacturers. Distributors where the part has historically been available include TME, TTI, TTI Europe, Avnet Abacus, DigiKey, and Farnell. However, to get current stock levels, pricing, and to compare options, findchips.com provides an invaluable resource for electronic component procurement.