F981C106MSA by Kyocera AVX Components

Overview of F981C106MSA by Kyocera AVX Components

The F981C106MSA by Kyocera AVX Components is a polarized Tantalum Capacitor, designed primarily for high-grade electronics applications requiring a stable, reliable energy storage medium. This component boasts a capacitance of 10µF and a voltage rating of 16V, encapsulated within an 0805 (2012 Metric) SMT package, making it particularly suitable for compact, surface-mounted device (SMD) applications. The capacitor has a capacitance tolerance of ±20%, an ESR (Equivalent Series Resistance) of 4 ohms, and operates across a broad temperature range from -55°C to +125°C. Notably, the part is ROHS compliant, ensuring its suitability for use in environments where hazardous substances are restricted.

Given its design and specifications, the F981C106MSA stands out for its low leakage current of 0.0016 mA and a ripple current capability of 42 mA. The additional feature of ESR and ripple current being measured at 100kHz highlights its reliability and performance in applications requiring high-frequency operation. The dielectric material used is dry/solid tantalum, known for its excellent stability and reliability over a wide range of operating conditions, making this capacitor a versatile choice for various electrical circuits and systems.

Industry Applications for F981C106MSA

The F981C106MSA is potentially suitable for a broad array of industry applications, offering reliability, compact size, and versatility. Its features allow it to serve in many technology sectors, although specific use in any given application would need careful verification against industry and engineering requirements. Below are conceptual applications across a few industries where this capacitor could find utility:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, where space is at a premium and reliability is crucial, the small footprint and high capacitance of F981C106MSA could be invaluable. Its stable performance over a wide temperature range might also make it suitable for wearable technology.
  • Industrial Automation: Automation systems that require consistent, reliable operation in harsh environments could benefit from the robust thermal and electrical characteristics of this tantalum capacitor. Its solid-state dielectric might provide more dependable performance than alternative capacitor materials under the variable conditions of industrial sites.
  • Telecommunications: Telecommunication devices and infrastructure, including base stations and networking equipment, could utilize the F981C106MSA for its stability and low leakage current, maintaining performance across the operational temperature spectrum common in outdoor or climatically diverse settings.
  • Computing and Data Storage: High-performance computing systems and storage solutions, which require effective power management and minimal electrical noise, might benefit from the low ESR and high capacitance values offered by this component.
  • Automotive: Although the capacitor’s use in automotive applications would necessitate compliance with specific industry standards, its wide operational temperature range and stability could align with the requirements of automotive electronics, sensor systems, and infotainment consoles.

Note: The potential industry applications listed above are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a global leader in the manufacture and supply of electronic components, including an extensive range of capacitors. Within the specific realm of Tantalum Capacitors, Kyocera AVX offers a variety of products designed to meet diverse application needs, from general-purpose use to specific, high-reliability requirements in demanding environments. The F981C106MSA is one such product that exemplifies Kyocera AVX’s commitment to quality, reliability, and performance. Kyocera AVX’s strong R&D focus ensures that their tantalum capacitors, like the F981C106MSA and others, consistently meet the evolving demands of the electronics industry.

Where to Find F981C106MSA by Kyocera AVX Components

To locate the F981C106MSA for purchase, one effective resource is findchips.com. Here, you can find current stock levels, pricing, and availability from a range of distributors. It’s noteworthy that the part has historically been available through distributors such as Avnet Abacus, TME, TTI, and Quest Components, among others listed. However, to get up-to-date information on where it can be acquired now, checking on FindChips is recommended. For those looking for alternatives or different specifications within the Tantalum Capacitors subcategory, FindChips also offers the ability to search and compare a wide selection of components from Kyocera AVX and other manufacturers.

Compare pricing for F981C106MSA and other Tantalum Capacitors / Capacitors at findchips.com