Overview of FAN156L6X by onsemi
The FAN156L6X is a low voltage comparator manufactured by onsemi, designed specifically for applications requiring high speed and low power consumption. This part operates within a supply voltage range of 1.6V to 5.5V, making it suitable for battery-operated devices where energy efficiency is paramount. It features a push-pull output type and has a response time of 5.4 ns, with a nominal response time of 6.2 ns. The device is packaged in a compact SIP-6 style that occupies minimal board space, which is critical for modern electronic design.
Additional attributes include a maximum input offset voltage of 15 mV, ensuring accuracy in voltage comparisons. The FAN156L6X also boasts robust operational temperature specifications, with a range of -40°C to 85°C, enabling its use in various environmental conditions. As of the current writing, the factory lead time for this component is estimated at 19 weeks, which is an important consideration for procurement planning. The part is also ROHS compliant, which is a significant requirement for environmentally friendly manufacturing processes.
Industry Applications for FAN156L6X
Given its specifications and capabilities, the FAN156L6X could find applications in several industries. Below are potential use cases where this part might be integrated:
- Energy and Power Systems: The low voltage operation and fast response time might allow this comparator to be utilized in energy monitoring systems or control circuits for solar inverters and smart grid applications. Its efficiency could help improve overall system performance in energy management devices.
- Transportation and Logistics: In transportation systems, the FAN156L6X may be applied in vehicle monitoring systems that require rapid response to critical safety signals. Its small size could support compact designs in automotive electronics, although compliance with automotive standards would need to be verified.
- Renewable Energy: The characteristics of this comparator could be suitable for applications in renewable energy solutions such as wind turbine control and battery management systems. Its low power consumption might lead to enhanced efficiency in these renewable setups, optimizing performance.
- Automotive: If the part meets industry standards such as AEC-Q100, it might find use in automotive applications such as electronic control units (ECUs) that require reliable performance in harsh environments. The combination of low voltage operation and fast response could be beneficial in safety-critical applications.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by design and engineering teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a global manufacturer known for its wide range of semiconductor components, including those used in Comparators within Amplifier Circuits. The company focuses on providing advanced solutions that enhance the performance and efficiency of electronic systems. They offer various types of comparators, including the FAN156L6X, which is designed to address the demanding requirements of modern applications.
In addition to the FAN156L6X, onsemi produces similar components designed for a range of voltage levels and speed requirements, catering to different market needs, including consumer electronics, automotive, and industrial applications. Their commitment to compliance and sustainability is reflected in their extensive portfolio of ROHS-compliant products.
Where to Find FAN156L6X by onsemi
To locate sources for purchasing the FAN156L6X, it is recommended to research on findchips.com. This platform can help you identify current stock levels and pricing information. The FAN156L6X has been available from various distributors historically, including:
- Flip Electronics
- EBV Elektronik
- Mouser Electronics
- DigiKey
Please note that the availability of this part may vary among these distributers, so checking findchips.com will provide the most accurate and up-to-date information regarding stock status and pricing.