Overview of FAN2002MPX by onsemi
The FAN2002MPX is a high-efficiency step-down DC/DC converter designed by onsemi. It offers adjustable output voltages ranging from 800 mV to 5.5 V from input voltages between 2.5 V and 5.5 V, delivering up to 1 A of output current. Packaged in a MLP-6 form factor, this RoHS-compliant component showcases onsemi’s commitment to providing environmentally friendly, high-performance solutions for power management challenges.
One of the noteworthy features of the FAN2002MPX is its operation in both pulse-width modulation (PWM) and pulse frequency modulation (PFM) modes, enhancing its efficiency across varied load conditions. Its current-mode control technique and the maximum switching frequency of 1500 kHz contribute to precise output voltage regulation, fast transient response, and efficient operation, making it an excellent choice for compact, high-density power applications. The device also embraces a moisture sensitivity level of 1 and operates within a temperature range of -40 °C to 85 °C, indicating its robustness for industrial applications.
Given the part’s “End Of Life” status, with a factory lead time of 70 weeks as of the current writing, potential users should plan their procurement strategy carefully, ensuring continuity in their supply chain.
Industry Applications for FAN2002MPX
Note: The potential industry applications listed below are conceptual illustrations and require analysis and verification by engineering and design teams for adherence to specific application requirements.
- Consumer Electronics: The FAN2002MPX might potentially be utilized in smartphones, tablets, and wearables where efficient power management is critical. Its small footprint and high-efficiency operation under various load conditions could allow for longer battery life and reduced heat generation in these devices.
- Computing and Data Storage: SSDs and compact servers could potentially benefit from this part’s efficient power conversion and compactness, enhancing system reliability and performance while minimizing thermal challenges.
- Industrial Automation: Given its industrial temperature grade and moisture sensitivity level, the FAN2002MPX could potentially be suitable for sensor networks, control units, and other automation components requiring reliable power management under varying environmental conditions.
- Consumer Electronics: Portable gaming devices and drones might also leverage the efficiency and compact size of the FAN2002MPX to improve power usage, thus enhancing the user experience through extended usage times and reduced device size.
- Telecommunications: This converter could potentially find applications in small-scale telecom hardware, such as micro base stations and repeaters, where efficient power management is critical for reducing operational costs and extending equipment lifespan.
About onsemi
onsemi is a reputed manufacturer known for its broad portfolio of energy-efficient solutions, particularly excelling in the space of Switching Regulator or Controllers within Power Circuits. They are dedicated to helping engineers solve their unique design challenges in automotive, communications, computing, consumer, industrial, medical, aerospace, and defense applications by providing innovative silicon solutions that enable smarter, faster, and more efficient products.
The FAN2002MPX is one of many components from onsemi that shows their prowess in developing power management technology. Their portfolio includes a variety of switching regulators and controllers designed to address a spectrum of voltage regulation, efficiency, and form factor needs across multiple applications. This emphasis on innovation, combined with a commitment to environmental sustainability, positions onsemi as a key player in the global semiconductor market.
Where to Find FAN2002MPX by onsemi
Interested buyers and engineers can research and purchase the FAN2002MPX on findchips.com. Our platform provides access to current stock levels, pricing, and Switching Regulator or Controllers from onsemi and other manufacturers, offering a comprehensive comparison tool for sourcing electronic components efficiently.
Historically, distributors such as Newark have stocked the FAN2002MPX, but availability can fluctuate. Therefore, utilize findchips.com to obtain the most up-to-date information on distributor stock levels, lead times, and pricing. This strategy ensures you make informed procurement decisions, especially for components with challenging lead times or those nearing the end of their production lifecycle.