Overview of FAN3100TSX by onsemi
The FAN3100TSX by onsemi is a low-side gate driver designed for driving MOSFETs and IGBTs that operate up to 18V. It supports both inverting and non-inverting input signals with a peak current capability of 3A for both sink and source. The device is housed in a compact, surface-mount SOT-23 package, making it an ideal choice for space-constrained applications. Its TTL-compatible input thresholds ensure easy interfacing with microcontrollers and digital logic ICs. With an operating temperature range of -40°C to 125°C, the FAN3100TSX is suitable for automotive and industrial applications. Significant features include its small footprint (2.9 mm length x 1.6 mm width), low moisture sensitivity level (MSL 1), and compliance with RoHS, reflecting onsemi’s commitment to environmentally friendly manufacturing practices. The FAN3100TSX’s unique blend of power handling and size efficiency makes it a versatile choice for a broad range of gate driving applications.
Industry Applications for FAN3100TSX
The FAN3100TSX’s characteristics allow it to serve in various industries where efficient power management and compact design are crucial. While these applications are conceptual and require further analysis by engineering teams, they illustrate the part’s versatility:
- The Energy and Power Systems sector might utilize FAN3100TSX in power supply units, converters, and inverters where efficient switching of power devices is critical for reliable operation. Its high current capability and broad operating temperature range support the demanding requirements of these applications.
- In the Transportation and Logistics industry, the gate driver could potentially be integrated into electric vehicle charging infrastructures or fleet management systems that use battery management solutions, where reliable and efficient power switching contributes to operational efficiency and safety.
- Renewable Energy systems, including solar power inverters and wind turbines, could benefit from the FAN3100TSX’s robust driving capabilities. This ensures effective power conversion which is essential for maximizing energy harvest from renewable sources.
Note that these potential industry applications are only illustrative and require validation by design teams for compliance with specific industry standards and application requirements.
About onsemi
onsemi is a leading semiconductor manufacturer known for its extensive range of products designed to improve energy efficiency, environmental sustainability, and connectivity in automotive, industrial, and consumer applications. Within the realm of MOSFET Drivers, onsemi stands out for its innovative solutions that address the complex challenges of driving MOSFETs efficiently. The FAN3100TSX is a testament to onsemi’s expertise in developing gate drivers that balance performance, power efficiency, and size. onsemi’s product portfolio includes a breadth of drivers and interfaces designed to meet the diverse needs of the electronics industry, underlining its commitment to providing comprehensive solutions across a broad spectrum of applications.
Where to Find FAN3100TSX by onsemi
To procure the FAN3100TSX, we recommend researching availability and pricing on our site, findchips.com. Here, you can compare current stock levels and pricing across various distributors. Historically, distributors like Sense Electronic Company Limited, Flip Electronics, EBV Elektronik, and Mouser Electronics have carried this part. However, for the most accurate and up-to-date information on where to buy the FAN3100TSX, including potential alternatives within the MOSFET Drivers category that might be offered by onsemi or other manufacturers, checking findchips.com is advisable.