Overview of FAN5333BSX by onsemi
The FAN5333BSX is an adjustable, 1.6MHz boost regulator with a 30V integrated FET switch, housed in a compact 5SOT23 package. This LED driver, designed by onsemi, is particularly noted for its capability to drive LEDs with high efficiency and reliability. The package itself is a small outline, low profile, shrink pitch (LSSOP) type, measuring just 2.9mm in length and 1.65mm in width, with a maximum seated height of 1.45mm.
This device is engineered to operate over a wide supply voltage range, from 1.8V to 5.5V, making it versatile for various applications. Its operating temperature ranges from -40°C to 85°C, classifying it with an industrial temperature grade. It can withstand peak reflow temperatures of up to 260°C for no more than 30 seconds, indicating good resilience during the manufacturing process.
Key attributes of the FAN5333BSX include its moisture sensitivity level (MSL) of 1, which denotes that it is less susceptible to moisture-induced damage during handling and assembly. Also, its compliance with REACH and a Pb-free designation indicate adherence to current environmental regulations. This component, however, is marked as “End Of Life,” which might affect procurement strategies, recommending a check for the latest availability and alternatives.
Industry Applications for FAN5333BSX
Given its technical specifications and electrical characteristics, the FAN5333BSX might be ideally suited for multiple high-tech industry applications. Note that these potential applications are conceptual and need to be verified by engineering teams specific to the industry:
- Consumer Electronics: It could potentially be used in portable gadgets such as smartphones, tablets, and laptops, where efficient space utilization and battery management are critical.
- Industrial Automation: The driver could be beneficial in controlling the LEDs in various industrial display panels and indicators that operate under wide temperature ranges and require reliable performance over long periods.
- Telecommunications: This component might find applications in telecom equipment where LED indicators are critical for signal and status displays, benefiting from the LED driver’s high reliability and industrial temperature range.
- Entertainment and Gaming: In gaming consoles and virtual reality devices, the FAN5333BSX could help manage LED outputs efficiently, ensuring optimal visualization and enhancing the user’s immersive experience.
- Electronic Manufacturing: The component’s inclusion in test equipment could assist in the calibration and diagnostics of display outputs during the device assembly process.
Please consider that these industry applications require thorough analysis and verification for compliance with specific standards and performance criteria, and the suggestions listed here are purely illustrative.
About onsemi
onsemi is a prominent player in the semiconductor industry, particularly known for its innovations and solutions in energy efficiency and precision technology. With a focus on intelligent power and sensing technologies, onsemi provides a wide range of components across various sectors, including automotive, industrial, and consumer markets. When it comes to Display Drivers, onsemi offers a range of LED drivers, such as the FAN5333BSX, which are critical in managing display functionalities across a broad array of electronic devices. These products emphasize performance, integration, and miniaturization, adhering to stringent industry requirements and standards.
Where to Find FAN5333BSX by onsemi
To procure the FAN5333BSX, it is advisable to visit reliable electronic component distributor platforms such as findchips.com. Additionally, considering the broad offerings of Display Drivers, this platform also enables comparisons of alternate parts from onsemi or other manufacturers that might be suitable for your applications. Historically, this specific component has been available from distributors like NexGen Digital and Farnell, although current availability can fluctuate. Please visit findchips.com for the most current information on stock levels and pricing.