Overview of FAN6208MY by onsemi
The FAN6208MY is a synchronous rectification controller specifically designed for half-bridge resonant converters. Classified under the Switching Regulator or Controllers subcategory of Power Circuits, this component is encapsulated in an 8-pin Small Outline Package (SOP) with dimensions of 4.9mm in length and 3.9mm in width, making it a compact solution for power management tasks. Manufactured by onsemi, the FAN6208MY operates over a wide temperature range from -40°C to 105°C, catering to industrial applications with demanding operational requirements.
Featuring resonant control and a push-pull switcher configuration, it is designed for efficient operation with input voltages ranging from 9.3 V to 28 V, nominally set at 20 V. This device delivers an output voltage of nominally 5 V, suitable for various low-power applications. A standout feature is its moisture sensitivity level of 1, indicating a high tolerance to humidity which enhances its reliability in diverse environmental conditions. Furthermore, it operates with a maximum supply current of 10 mA, demonstrating its low power consumption. The FAN6208MY is lead-free, RoHS compliant, and its terminals are finished with matte tin, highlighting onsemi’s commitment to environmental sustainability.
Industry Applications for FAN6208MY
The FAN6208MY’s features and capabilities make it suitable for a wide array of applications across various industries. While the specific utility of FAN6208MY in applications must be assessed by engineering and design teams for compliance with industry standards and specific requirements, here are several potential use cases:
- Industrial Automation: The device could potentially be integrated into control systems for industrial automation. Its robust operating temperature range makes it a candidate for harsh industrial environments, possibly in motor control units or in the power management modules of automated assembly lines, where efficient power conversion is crucial.
- Energy and Power Systems: Within power systems, especially in renewable energy applications such as solar inverters or wind turbine power converters, the FAN6208MY might find use due to its efficient power conversion, aiding in maximizing the energy yield from renewable sources.
- Renewable Energy: Apart from the broader power systems, specifically in renewable energy setups like photovoltaic (PV) systems, the FAN6208MY could potentially be utilized in the DC to DC conversion process, ensuring efficient operation of the power optimizers that maximize the energy harvest from solar panels.
It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and standards.
About onsemi
onsemi is a leading provider of high-performance semiconductor solutions, with an extensive portfolio of products that address the energy-efficient innovations required by today’s electronic devices. Specializing in a vast array of power circuits and components, including Switching Regulator or Controllers, onsemi stands out for its comprehensive offerings in power management. The FAN6208MY is just one example of onsemi’s dedication to developing advanced technologies for energy efficiency and power management. onsemi’s products are at the forefront in power circuits, catering to a diverse range of industrial, automotive, and consumer applications, demonstrating the company’s expertise and dedication to innovation and quality in the field of power management and efficiency.
Where to Find FAN6208MY by onsemi
For those seeking to procure the FAN6208MY, Findchips.com provides an invaluable resource. Findchips.com allows users to compare pricing, check current stock levels, and find detailed part information from a host of reputable distributors. While the FAN6208MY has been previously available from distributors such as DigiKey and Farnell, inventory levels and availability fluctuate. To find the latest information on the FAN6208MY and to explore alternate Switching Regulator or Controllers that might be offered by onsemi or other manufacturers, Findchips.com is an essential resource for procurement professionals and engineers alike.