FAN6961SZ by onsemi

Overview of FAN6961SZ by onsemi

The FAN6961SZ is a sophisticated Power Factor Controller specifically designed for applications requiring efficient power usage and enhanced energy-saving capabilities. Manufactured by onsemi, this component operates in Boundary Conduction Mode (BCM) and is characterized by its SOP-8 package, making it suitable for compact installations. The controller supports a wide range of supply voltages, from 8.5V to 30V, facilitating its integration into various circuit designs.

This controller’s major attributes include pulse width modulation control technique, a maximum input voltage of 24.5V, and a nominal voltage of 15V. It maintains operational robustness across a broad temperature range from -40°C up to 125°C, making it adaptable to both industrial and automotive environments, which require durable components that withstand harsh conditions. Moreover, its compliance with RoHS and REACH regulations assures adherence to environmental standards, critical for companies targeting green certifications and sustainability goals.

Industry Applications for FAN6961SZ

Given its technical specifications and performance characteristics, the FAN6961SZ could potentially find applications across a variety of sectors:

  • Consumer Electronics: This device could potentially be integrated into power supply units for high-efficiency televisions, audio systems, and home appliances. Its efficient power factor correction capability supports devices that require consistent energy usage without sacrificing performance, critical for increasing appliance efficiency and reducing electrical hazards.
  • Energy and Power Systems: Power factor correction devices are crucial in reducing transmission losses and improving the efficiency of power delivery systems. The FAN6961SZ could be used in the development of energy-management systems that require high efficiency and reliability under a range of environmental conditions.
  • Renewable Energy: In solar inverters, integrating a power factor controller like the FAN6961SZ could significantly boost system efficiency by ensuring that the power generated from solar panels is effectively used, reducing the overall carbon footprint of renewable energy systems.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi specializes in the development of power management, analog, sensors, and discrete devices, playing a pivotal role in the high-tech sector, primarily in energy efficiency. Their products, including the FAN6961SZ within the broader category of Switching Regulator or Controllers, demonstrate onsemi’s commitment to innovation, particularly in the area of energy management and power conservation. Their devices are widely utilized across automotive, industrial, and consumer markets, where the demand for smart technology and sustainable solutions is rapidly increasing.

Where to Find FAN6961SZ by onsemi

For sourcing the FAN6961SZ, it is recommended to consult findchips.com. This platform provides up-to-date information on availability and pricing from various distributors. While Newark has historically been a distributor, stock levels and availability can vary. By exploring findchips.com, buyers can compare current offers and choose the best option.
To find alternatives to the FAN6961SZ by onsemi or explore other manufactures in the Switching Regulator or Controllers category, use the suggested link to ensure you’re making the most informed purchasing decision based on the most current information.

Compare pricing for FAN6961SZ and other Switching Regulator or Controllers / Power Circuits at findchips.com