Overview of FAN7080MX-GF085 by onsemi
The FAN7080MX-GF085 is a half-bridge gate driver capable of handling voltages up to 625 volts and delivering a peak output current of 300 milliamperes. Packaged in a small outline integrated circuit (SOIC) with 8 leads, this device is specifically designed for high-efficiency applications requiring high voltage capabilities. Manufactured by onsemi, a leader in semiconductor solutions, this part meets rigorous automotive standards, making it suitable for a wide range of driving applications. Particular features include a supply voltage ranging from 5.5V to 20V, which offers flexibility for various power systems, and an input and output delay of 750ns and 130ns respectively, ensuring precise control of the gate signals.
This device is part of the larger category of MOSFET Drivers, playing a critical role in the efficient operation of MOSFETs in complex circuits. The specific attributes of FAN7080MX-GF085, including its automotive qualification status, compliance with AEC-Q100, and plastic/epoxy package material, highlight its robustness for demanding environments. It comes on a 2500-reel, indicating its readiness for high-volume production environments. The part is also ROHS compliant, ensuring adherence to environmental standards.
Industry Applications for FAN7080MX-GF085
- Automotive: Given its automotive qualification and compliance with AEC-Q100 standards, the FAN7080MX-GF085 possibly serves in numerous automotive applications, including electric vehicle (EV) power management, inverter control systems, and advanced driver-assistance systems (ADAS). These systems often require components that can manage high voltages and currents reliably, a criterion that this part potentially meets.
- Industrial Automation: In the realm of industrial automation, this gate driver could potentially be used in controlling high-power motors, automation machinery, and power conversion devices. Its package reliability and operating temperature range of -40°C to 125°C make it a conceivable choice for harsh industrial environments.
- Consumer Electronics: For power regulation and management within consumer electronics that require high voltage operations, such as power supplies for large appliances, the FAN7080MX-GF085 might find a place. Its small footprint and surface-mount capability allow for integration into compact designs that modern electronics demand.
- Renewable Energy Systems: In solar inverters or wind turbine power systems, where efficient power conversion is crucial, this part could potentially contribute to system reliability and efficiency. The high voltage capability and robust temperature grade make it a possible component in the challenging conditions experienced by renewable energy installations.
Note: These potential industry applications are conceptual and illustrative. Actual use requires comprehensive analysis by engineering and procurement teams to ensure compliance with all relevant standards and specific application requirements.
About onsemi
onsemi is a leading semiconductor company known for its innovative solutions in energy efficiency, power management, and signal processing. In the domain of MOSFET Drivers and broader drivers and interfaces, onsemi has established a reputation for high performance and reliability. Products like FAN7080MX-GF085 illustrate the company’s commitment to providing components that meet stringent automotive standards, reflecting onsemi’s expertise in serving critical industry sectors. By integrating advanced technologies and conducting rigorous testing, onsemi ensures that its MOSFET drivers offer the necessary performance for both general and specific application needs, from automotive to industrial and beyond.
Where to Find FAN7080MX-GF085 by onsemi
To procure FAN7080MX-GF085, turning to a reliable source is essential. Findchips.com offers an expansive and up-to-date inventory from multiple distributors. Historical availability includes a variety of distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, among others. However, for the most current stock levels and pricing, potential buyers are encouraged to visit findchips.com. Not only does this platform provide access to FAN7080MX-GF085, but it also allows users to explore a wide range of MOSFET Drivers that may be offered by onsemi or other manufacturers, ensuring that you find the perfect component for your application’s specific needs.