Overview of FAN7631SJX by onsemi
The FAN7631SJX is a sophisticated pulse frequency modulation (PFM) controller designed for half-bridge resonant converters, notable for its high-frequency operation up to 600kHz. This integrated circuit (IC) incorporates programmable dead time control and brown-out protection, making it an ideal choice for applications requiring efficient power conversion and management. Manufactured by onsemi, the device is packaged in a 16-pin small outline integrated circuit (SOIC) with a lead-free (Pb-free) finish, adhering to RoHS compliance for environmental consideration.
Key specifications include a nominal input voltage of 17V, with a minimum input threshold of 11.3V. As part of its advanced features, the FAN7631SJX supports a maximum switching frequency of 600kHz and requires a supply current of up to 3.5mA. The IC’s physical dimensions are also optimized for modern compact electronics, measuring 10.2mm in length and 5.3mm in width, with a seated height of up to 2.1mm.
onsemi has designed this device with resilience in mind, as indicated by its compliance with moisture sensitivity level 1 (MSL1) and its capability to withstand peak reflow temperatures up to 260°C. Additionally, the FAN7631SJX is not just powerful but versatile, thanks to its additional feature of resonant control technique, which makes it suitable for a variety of power circuit applications.
Industry Applications for FAN7631SJX
The FAN7631SJX, with its array of robust functionalities, potentially suits a multitude of industry applications. Each of these applications benefits from the IC’s high-frequency operation, energy efficiency, and compact design. The following are illustrative examples of industries that might find the FAN7631SJX particularly useful; it is important to note, however, that these potential applications are conceptual and would require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: In the consumer electronics sector, devices such as televisions, gaming consoles, and audio amplifiers might integrate the FAN7631SJX to manage power more efficiently, possibly enhancing performance and reducing energy consumption.
- Energy and Power Systems: Power supply units, including those for computers and networking equipment, could potentially employ this IC to improve conversion efficiency and reliability, given its high-frequency operational capacity and brown-out protection feature.
- Renewable Energy: In the realm of renewable energy systems, such as solar inverters or wind power converters, the FAN7631SJX might be utilized to optimize power management and conversion, leveraging its resonant control technique for maximal efficiency.
- Industrial Automation: Though not explicitly listed among its applications, the functionalities of the FAN7631SJX align well with the demands of industrial automation, where precise control and efficiency in power management are critical for machinery and control systems.
These potential industry applications merely scratch the surface of where the FAN7631SJX could be beneficial. It underscores the part’s versatility and onsemi’s commitment to addressing a wide range of power management challenges across sectors.
About onsemi
onsemi is a leading supplier in the semiconductor industry, renowned for its innovative approach and commitment to sustainability. Specializing in a variety of electronic components, onsemi has a focused expertise in power management and conversion solutions, particularly in the realm of Switching Regulator or Controllers. The company designs and manufactures a wide spectrum of semiconductor products that cater to numerous applications across diverse industries, emphasizing energy efficiency and advanced technology.
The FAN7631SJX is just one example of onsemi’s vast portfolio in power circuits. This particular component embodies onsemi’s commitment to providing advanced power solutions that meet the growing needs of energy-efficient and high-performance electronics. Through continuous innovation and a focus on delivering high-quality products, onsemi remains a valued and trusted partner in the field of electronic components, including Switching Regulator or Controllers.
Where to Find FAN7631SJX by onsemi
For those looking to acquire the FAN7631SJX, or researching alternate parts for different applications, findchips.com offers comprehensive listings and the best tools to compare pricing and availability. It’s also the ideal platform to browse for other Switching Regulator or Controllers that might be offered by onsemi or other leading manufacturers.
Historically, distributors such as DigiKey and Newark have stocked the FAN7631SJX. However, for real-time stock levels, current pricing, and a broader selection of suppliers, visiting findchips.com ensures you access the most current information available. Potential buyers should use this resource to make informed procurement decisions, specifically to meet their application requirements efficiently.