Overview of FBMH1608HM600-T by TAIYO YUDEN
The FBMH1608HM600-T is a ferrite chip designed specifically for signal integrity applications. It features one function and is rated for a maximum current of 3 A. This component is compliant with RoHS standards, making it suitable for use in environmentally conscious designs. The part is packaged in an EIA standard size of 0603, which corresponds to dimensions of 1.6 mm in length and 0.8 mm in width, with a height of 0.8 mm.
This ferrite bead operates within a frequency range of 100 MHz and has a maximum DC resistance of 0.025 Ω. It offers an output impedance of 60 Ω, making it an effective choice for noise filtering applications in electronic circuits. The FBMH1608HM600-T is constructed as a chip bead and is mounted via surface mount technology (SMT), accommodating modern printed circuit board (PCB) designs. The component is packed using a tape and reel method, facilitating automated assembly processes.
As of the current writing, the factory lead time for this component is approximately 7 weeks. It is important to note that while it has a part life cycle code indicating it is not recommended for new designs, this does not diminish its performance capabilities in existing applications.
Industry Applications for FBMH1608HM600-T
The FBMH1608HM600-T might find utility in various industry applications, particularly due to its ability to filter unwanted noise in electronic signals. Here are some potential applications:
- Internet of Things (IoT): In IoT devices, this ferrite bead could potentially help stabilize power and signal integrity, thereby enhancing communication reliability. Devices such as smart home gadgets, wearables, and connected sensors might utilize such components, especially given their compact size and efficiency in filtering high-frequency noise.
- Environmental Monitoring: Environmental sensors used for monitoring air quality or other variables could potentially benefit from the FBMH1608HM600-T. This part might assist in reducing electromagnetic interference, thus improving measurement accuracy and reliability in various monitoring applications.
- Financial Technology (Fintech): In devices such as point-of-sale terminals or mobile payment systems, this ferrite chip could help manage signal integrity amidst electronic noise. By incorporating parts like the FBMH1608HM600-T, designers might enhance the performance and reliability of payment transactions.
It is important to note that these potential industry applications are only conceptual and illustrative. Design and engineering teams should perform a thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer well-known for its expertise in passive electronic components, particularly in the domain of filters. In terms of Data Line Filters, the company provides a range of solutions aimed at enhancing noise suppression in signal lines, thus improving performance in various electronic systems. The FBMH1608HM600-T is one among several ferrite beads and filters produced by TAIYO YUDEN, which also include various configurations adapted for differing applications. Similar parts might include various ferrite beads designed for other impedance and voltage ratings, which can be useful in similar contexts.
Research Price and Stock for FBMH1608HM600-T by TAIYO YUDEN on Findchips.com
For current stock and pricing information regarding the FBMH1608HM600-T, it is recommended to use Findchips.com. This platform provides a comprehensive overview of available components across various distributors, including but not limited to:
- Master Electronics
- Chip Stock
- Avnet Asia
- Mouser Electronics
- DigiKey
While these distributors have previously offered the part, it is crucial to check Findchips for real-time stock levels and accurate pricing, as availability can fluctuate.