Overview of FBMH4532HM681-T by TAIYO YUDEN
The FBMH4532HM681-T is a ferrite chip designed for various electronic applications, particularly within the subcategory of Data Line Filters. This component has a single function and is capable of handling a direct current (DC) rating of 4A. The chip is constructed to meet EIA standard package sizes of 1812, which corresponds to a metric size of 4532. The overall dimensions of the part are 4.5 mm in length, 3.2 mm in width, and 3.2 mm in height, making it suitable for surface mount applications.
In terms of electrical properties, the FBMH4532HM681-T features a maximum DC resistance of 0.028 Ohms, an impedance value of 680 Ohms, and operates effectively within a frequency range of 100 MHz. The impedance tolerance of this component is ± 25%, allowing for some variability in performance which may be acceptable depending on the specific application. This part is also RoHS compliant, which is crucial for meeting environmental regulations regarding hazardous substances.
Notably, the factory lead time for the FBMH4532HM681-T is currently estimated to be 37 weeks and 3 days, as of this writing. This timeline should be factored into any procurement strategies, especially in projects where timing is critical.
Industry Applications for FBMH4532HM681-T
The FBMH4532HM681-T ferrite chip might find applications across various industries due to its specific electrical characteristics. Below are some potential industry applications that could benefit from the properties of this part:
- Internet of Things (IoT): The FBMH4532HM681-T could potentially be utilized in IoT devices that require stable signal integrity. The ferrite bead’s high impedance may help suppress noise in signal lines, enhancing the reliability of communications in devices like smart thermostats and IoT hubs.
- Environmental Monitoring: In environmental sensors, the FBMH4532HM681-T may play a role in filtering out RF interference, enabling accurate readings from devices measuring temperature, humidity, or air quality.
- Financial Technology (Fintech): In electronic payment systems, this ferrite chip might help ensure that communication lines maintain high fidelity by reducing electromagnetic interference. It could be integrated into devices like point-of-sale terminals or mobile payment processors.
These potential applications are only conceptual and illustrative; they require comprehensive analysis and verification by engineering and design teams to ensure adherence to specific industry standards and operational requirements.
About TAIYO YUDEN
TAIYO YUDEN is recognized for its contributions to the electronic components sector, keeping a strong focus on innovations in the field of filters, particularly in creating effective solutions for noise suppression and signal integrity enhancement in electronic devices. The company manufactures a range of filter types, including high-performance ferrite beads like the FBMH4532HM681-T. This part is part of their FB Series, designed to provide specific electrical properties suitable for various applications. In addition to the FBMH4532HM681-T, TAIYO YUDEN offers similar components that cater to various needs within the filtering domain.
Research Price and Stock for FBMH4532HM681-T by TAIYO YUDEN on Findchips.com
For those interested in acquiring the FBMH4532HM681-T, it is advisable to research stock levels and pricing on Findchips. This platform provides up-to-date information and allows for comparison across various distributors. The part has historically been listed with distributors such as Master Electronics, DigiKey, and Mouser Electronics, but potential buyers should verify current availability directly through Findchips. By utilizing Findchips, users can also explore related options within the Data Line Filters subcategory, which may include similar products offered by either TAIYO YUDEN or other manufacturers.