FC0402E50R0BST1 by Vishay Intertechnologies

Overview of FC0402E50R0BST1 by Vishay Intertechnologies

The FC0402E50R0BST1 is a fixed thin film resistor manufactured by Vishay Intertechnologies, characterized by its compact dimensions and precise specifications. With a resistance value of 50 ohms and a power rating of 0.05 watts, this component is designed for applications requiring accurate resistance in a minimal footprint. The device operates within a working voltage of 30 volts, making it suitable for various electronic applications. It features a tolerance of ±0.1% and a temperature coefficient of 25 ppm/°C, enabling reliable performance across a range of thermal environments.

This part is packaged in a chip form factor with dimensions of 0402, specifically measuring 1.067 mm in length, 0.559 mm in width, and 0.381 mm in height. Its surface-mount technology (SMT) design facilitates easy integration into modern circuit boards, which often rely on compact components to optimize space. The FC0402E50R0BST1 is compliant with RoHS and REACH regulations, ensuring it meets environmental standards for electronic components. It also features a laser-trimmable function, allowing for precise adjustments in applications that require very specific resistance values.

As of the current writing, the factory lead time for this part is noted as 86 weeks and 5 days, which may influence procurement decisions depending on the urgency of the application.

Industry Applications for FC0402E50R0BST1

Given its specifications, the FC0402E50R0BST1 could potentially find application across various industries. The following are examples of industry sectors where this component might be utilized:

  • Healthcare: The accuracy and small size of the FC0402E50R0BST1 could make it suitable for use in medical devices such as portable diagnostic tools or miniature sensing equipment that requires precise resistance measurements.
  • Energy and Power Systems: This part might be employed in energy monitoring systems or power management devices, helping to regulate and measure energy flow within electrical systems due to its high precision and stable performance across temperature variations.
  • Renewable Energy: Solutions within the renewable energy sector, such as solar inverters or wind turbine controllers, might integrate the FC0402E50R0BST1. Its performance specifications could assist in enhancing the efficiency and stability of these energy systems.
  • Robotics and Drones: The compact dimensions and surface mount capabilities of the FC0402E50R0BST1 may allow its integration into robotic control circuits or drone navigation systems, where precision and space constraints are critical considerations.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams must conduct comprehensive analyses and verifications to ensure adherence to industry standards and specific application requirements. Similar parts in the thin film resistor category might also be viable options for these applications depending on specific resistance, tolerance, size, and power rating requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a manufacturer known for its extensive range of electronic components, particularly in the resistor category. As a provider of thin film resistors, Vishay offers a diverse array of products that can cater to various applications in different industries. The FC0402E50R0BST1 exemplifies their commitment to producing precise components that meet rigorous standards. Vishay Intertechnologies also manufactures similar parts that provide alternative options for engineers seeking thin film resistors with varying specifications to suit their particular needs.

Where to Find FC0402E50R0BST1 by Vishay Intertechnologies

For those interested in procuring the FC0402E50R0BST1, it is recommended to research purchasing options on findchips.com. Here, you can find information about stock levels and pricing for this specific part as well as explore the broader category of Thin Film Resistors. This will enable you to identify alternative parts offered by Vishay Intertechnologies or other manufacturers as necessary.

Historically, the FC0402E50R0BST1 has been available through various distributors including Avnet Asia, Avnet Abacus, Sensible Micro Corporation, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Farnell. However, it is advisable to check current stock availability through findchips, as inventory levels can fluctuate.

Compare pricing for FC0402E50R0BST1 and other Thin Film Resistors / Resistors at findchips.com